Overview of 5988A90107F by Dialight
The 5988A90107F is a single color LED module manufactured by Dialight. This component emits blue light at a wavelength of 470 nm, with a luminous intensity rated at 72 millicandela (mcd). Designed for surface mount applications, this LED fits within a compact 0402 case size (1.0 mm x 0.4 mm). The device operates with a forward current of 5 mA and a forward voltage of 2.5 V, making it suitable for low-power applications.
With a viewing angle of 140 degrees, this LED provides a wide dispersion of light, which is beneficial in numerous applications requiring good illumination coverage. The rectangular lens shape ensures a directed light output, enhancing the visibility of the LED in various setups. As of the current writing, it is also compliant with RoHS and REACH regulations, indicating that it adheres to environmental safety standards. These features make the 5988A90107F a versatile option for designers looking at low-profile, energy-efficient lighting solutions.
Industry Applications for 5988A90107F
The 5988A90107F LED might be leveraged across various industries due to its compact size and efficient light output. Below are some potential industry applications where this component could be beneficial:
- Consumer Electronics: The 5988A90107F might be utilized in devices such as smartphones, tablets, and handheld gadgets for status indicators or backlighting. The low power consumption and surface mount capabilities could facilitate integration into small, battery-operated devices.
- Smart Cities: In smart city applications, this LED might serve as an indicator light in street lighting or public transportation systems. Its ability to maintain performance within a wide operating temperature range (-40 °C to 85 °C) could prove advantageous for outdoor installations.
- Transportation and Logistics: The LED could potentially be used in automotive lighting systems or signaling devices where visibility is critical. The 140-degree viewing angle could allow for broad visibility from multiple angles, enhancing safety in transportation applications.
- Security and Surveillance: Surveillance systems may incorporate the 5988A90107F for status indicators or alarms. Its luminous intensity might provide sufficient visibility in low-light conditions, making it a sound choice for alerting purposes.
- Education and Research: The part could be used in educational tools and DIY electronics projects, allowing students and researchers to develop prototypes that require efficient lighting solutions. Its small size contributes to compact designs that are ideal for experimental setups.
These industry applications are only conceptual and illustrative in nature, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Dialight
Dialight is a prominent manufacturer in the field of optoelectronics, particularly recognized for their development of visible LEDs, including the 5988A90107F. The company specializes in creating energy-efficient lighting solutions for various applications, focusing on reliability and performance. Their expertise in single color LEDs extends to other similar components, providing a wide range of options suitable for different electronic systems. Dialight’s commitment to complying with environmental standards, as evidenced by the RoHS and REACH compliance of their products, positions them as a responsible manufacturer in the optoelectronics market.
Where to Find 5988A90107F by Dialight
For those interested in purchasing the 5988A90107F, researching purchasing options on findchips.com is recommended. This platform can also help you explore alternatives in the Visible LEDs category, where you might find similar offerings from Dialight or other manufacturers.
Historically, the 5988A90107F has been available through various distributors, including TTI, Verical, Arrow Electronics, Mouser Electronics, Digi-Key, and Newark. However, it is advisable to visit findchips.com for the most current stock levels and pricing information, as availability may vary.