Overview of 5CGTFD7D5F31C7N by Intel Corporation
The 5CGTFD7D5F31C7N is characterized as a Field Programmable Gate Array (FPGA) that utilizes advanced CMOS technology. Encased in an 896-pin plastic ball grid array (PBGA) package, it offers 149,500 logic cells and 480 I/O pins, making it a robust option for complex digital computations. Additionally, it is RoHS compliant, ensuring adherence to hazardous substance regulations. With attributes such as a moisture sensitivity level of 3 and designed for a maximum operating temperature of 85 degrees Celsius, this FPGA is suitable for a variety of demanding applications. The power specifications are also notable, with a supply voltage ranging between 1.07 V and 1.13 V, providing efficient power usage and stability.
Industry Applications for 5CGTFD7D5F31C7N
Field Programmable Gate Arrays like the 5CGTFD7D5F31C7N are widely utilized across various industries due to their flexibility and performance capabilities. Here are a few potential applications:
- Energy and Power Systems: The high number of logic cells might potentially be used for managing complex grid systems, facilitating real-time processing and control in applications such as smart grid and energy management systems.
- Transportation and Logistics: This device could possibly be employed in signal processing applications or for managing logistics operations, where large amounts of data need to be processed on-the-fly.
- Renewable Energy: This FPGA could be integral in optimizing control systems for renewable energy sources such as solar panels or wind turbines, possibly improving efficiency and response times.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Intel Corporation
Intel Corporation, a major player in integrated circuits, is particularly notable in the domain of programmable logic devices such as Field Programmable Gate Arrays. With the release of models like the 5CGTFD7D5F31C7N and others, Intel provides a range of FPGAs that are suited for applications requiring high performance and extensive programmability. Intel’s FPGA solutions highlight their commitment to leading semiconductor technology with constant advancements and innovation.
Where to Find 5CGTFD7D5F31C7N by Intel Corporation
To purchase the 5CGTFD7D5F31C7N FPGA or to find similar parts, visiting findchips.com is recommended. On the platform, you can browse and compare options not only from Intel but also from other manufacturers. Historically, distributors such as DigiKey have stocked this part, but availability can fluctuate. Therefore, finding current stock levels and pricing at Findchips would be advantageous.