Overview of 5M80ZE64I5N by Intel Corporation
The 5M80ZE64I5N is a FLASH Programmable Logic Device (PLD), designed in a 64-Cell structure and fabricated with CMOS technology. It comes packaged in a 64-pin, heat-sink, thin-profile, fine-pitch Enhanced Quad Flat Package (EQFP) that measures 9×9 mm with a 0.40 mm pitch. The device is inherently lead-free, adhering to contemporary environmental standards with RoHS and REACH compliance. With a high maximum clock frequency of 118.3 MHz and a programmable delay time of 14 ns, it supports robust, high-speed hardware programming and real-time data manipulation.
This component also includes an array of 64 macrocells and operates over an industrial temperature range of -40°C to 100°C. It provides a nominal supply voltage of 1.8V and is specified with a maximum supply voltage of 1.89V and a minimum of 1.71V. Designed for system-level integration, this device features 54 I/O lines poised for versatile connectivity, making it suitable for a broad spectrum of applications. It incorporates JTAG boundary scan test (BST) for enhanced testability and is packaged to handle a peak reflow temperature of 260 °C for no more than 30 seconds.
Industry Applications for 5M80ZE64I5N
The unique configuration and specification of the 5M80ZE64I5N offer potential deployment in various technologically driven sectors:
- Industrial Automation: The robust operating temperature range and high I/O count could potentially be utilized in control systems within automated manufacturing environments. The device’s fast propagation delay and high-speed functionality facilitate quick response times, essential for real-time processing needs in automation.
- Consumer Electronics: In consumer electronics, such as smart home systems, the part’s FLASH PLD technology enables designers to optimize space and power with streamlined component count, while its programmability ensures product adaptability and upgradeability.
- Telecommunications: Given its high-speed signal processing capabilities, the part might be advantageous in telecommunications equipment for signal routing and data handling, enhancing both performance and reliability of communication networks.
- Computing and Data Storage: The compact form factor combined with its performance parameters possibly makes this part suitable for memory management tasks in servers and high-performance computers where space and high-speed operations are critical.
Note: These potential industry applications are conceptual and require analytical and verification spans by the engineering and design teams, ensuring adherence to industry specifics and application demands.
About Intel Corporation
Intel Corporation is a global technology leader, primarily noted for its central processing units (CPUs) and microprocessors. However, Intel’s prowess in the area of Programmable Logic Devices further exemplifies its comprehensive approach to semiconductor solutions. The 5M80ZE64I5N is a testament to Intel’s innovation in programmable logic, offering designers flexible and high-performance capabilities that serve a plethora of modern computational and control tasks.
Where to Find 5M80ZE64I5N by Intel Corporation
To procure the 5M80ZE64I5N by Intel Corporation, one should explore options at findchips.com. Utilizing this platform, users can effectively compare current stock levels and pricing while locating potential suppliers. Historically, this part has been available through distributors such as Schukat electronic, Ameya Holding Limited, and DigiKey. To find other Programmable Logic Devices from Intel or alternative manufacturers, findchips.com offers a comprehensive database to explore similar or replacement parts.