6-5179010-0 by TE Connectivity

Overview of 6-5179010-0 by TE Connectivity

The 6-5179010-0 is a board stacking connector manufactured by TE Connectivity, specifically designed for applications requiring a compact and efficient connection method. This receptacle model accommodates a total of 200 connections with a terminal pitch of 0.8 mm. It is characterized by its dimensions, measuring 0.268 inches in breadth, 0.512 inches in depth, and 3.378 inches in length, making it suitable for dense electronic assemblies.

The 6-5179010-0 features a matte tin (Sn) finish with a nickel (Ni) barrier for the termination, providing enhanced durability and resistance against corrosion. The connector is female with a bellowed contact style that supports multiple mating parts, facilitating custom configurations within various applications. The product is RoHS compliant, ensuring it meets environmental standards by restricting hazardous substances.

For reliable performance, the connector supports a wide operating temperature range of -40 °C to 125 °C, allowing it to function effectively in various hostile environments. It has a durability rating of 100 cycles, promising a decent lifespan under normal usage conditions. Moreover, its insulation resistance is rated at 2,000,000 Ω, ensuring minimal signal loss during operation. As of the current writing, the factory lead time for this part is approximately 11 weeks and 2 days.

Industry Applications for 6-5179010-0

The 6-5179010-0 may find utility in various industries, especially in applications that demand efficient connectivity solutions. Here are some potential industry applications:

  • Education and Research: In educational institutions or research labs, the connector could be utilized in experimental setups, integrating with prototype development boards or test equipment. Its multiple mating parts may facilitate quick prototyping and testing of different configurations.
  • Consumer Electronics: The compact design of the 6-5179010-0 could be advantageous in consumer electronic devices such as smartphones, tablets, or smart home devices, where space is a premium. Additionally, the connector’s rated current of 0.5 A would be suitable for low-power applications within these products.
  • Audio and Video Systems: In the realm of audio and video equipment, the part might be used for connecting components within sound systems or home theaters. Its potential to allow for secure and stable connections could reduce the risk of signal degradation, enhancing overall system performance.

It is important to note that these potential industry applications are only conceptual and illustrative. They necessitate thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar parts within this category may also be evaluated for compatibility within these applications.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, offering a wide range of products within the domain of electronic connectors. The company specializes in various types of connectors, including those in the Headers and Edge Type Connectors subcategory. The 6-5179010-0 is part of their extensive portfolio designed to meet the diverse needs of engineers and designers across multiple industries.

TE Connectivity’s focus on innovation allows them to provide reliable and efficient solutions that enhance connectivity in electronic systems, emphasizing the importance of compliance with environmental standards such as RoHS. The company also manufactures similar parts that might cater to different specifications, ensuring that customers can find a suitable solution for their specific applications.

Where to Find 6-5179010-0 by TE Connectivity

6-5179010-0, it is recommended to visit findchips.com, where you can explore various distributors and current stock levels. Historically, this part has been available at distributors such as:

  • Master Electronics
  • Mouser Electronics
  • Avnet Abacus
  • DigiKey

However, availability may vary, and it is prudent to check directly on findchips.com for the most up-to-date information regarding stock levels and pricing. Moreover, you can explore the Headers and Edge Type Connectors section to find alternate solutions offered by TE Connectivity or other manufacturers.

Compare pricing for 6-5179010-0 and other Headers and Edge Type Connectors / Connectors at findchips.com