6.92221E+11 by Wurth Elektronik

Overview of 6.92221E+11 by Wurth Elektronik

The USB 3.0 Type B Horizontal WR-COM, identified by the part number 6.92221E+11, is a connector designed for various electronic applications requiring robust data transfer capabilities. With compliance to the USB 3.0 standard, this receptacle connector offers improved speed and performance compared to its predecessors. The connector features nine positions and utilizes a through-hole mounting mechanism, making it suitable for integration into circuit boards that demand a horizontal orientation.

This component is manufactured by Wurth Elektronik, a company noted for its extensive range of electronic components and connectors. The Telecom and Datacom Connectors subcategory includes this part, emphasizing its relevance in telecommunications applications. The connector boasts several key attributes including a shielded design for enhanced durability, and a solder termination type which allows for secure connections on PCB mountings.

Notably, the 6.92221E+11 is also RoHS compliant, ensuring it meets global standards for reducing hazardous materials in electronics. With specifications such as a dielectric withstanding voltage of 100VAC and an insulation resistance of 100000000 Ω, it is well-equipped for a variety of demanding applications. Its contact resistance is rated at 50 mΩ, which is crucial for maintaining signal integrity across connections.

Industry Applications for 6.92221E+11

Given the specifications and intended use of the 6.92221E+11, this connector could find applications in several industries, including:

  • Consumer Electronics: The USB 3.0 Type B connection might be utilized in devices such as external hard drives, printers, and various peripherals, where fast data transfer and reliability are essential. The connector’s characteristics, like durability rated for 5000 cycles, support frequent use in consumer environments, providing longevity to devices.
  • Industrial Automation: This connector could potentially be integrated into automation equipment for data acquisition and control systems. The robust design, along with its operating temperature range of -20 °C to 85 °C, makes it suitable for rugged industrial settings where environmental factors can affect performance.
  • Telecommunications: As part of the Telecom and Datacom Connectors category, the part could be used in routers and modems for signal connectivity, potentially enhancing data transmission capabilities in network environments.
  • Robotics and Drones: Potential applications in robotic systems and drones may include data transfer for telemetry and control systems, where the connector’s shielded feature helps mitigate electromagnetic interference that can disrupt performance.

It is important to note that these applications are illustrative and require further examination by engineering and design teams to ensure they meet the specific industry standards and application requirements.

About Wurth Elektronik

Wurth Elektronik is a globally recognized manufacturer of electronic components and connectors. The company specializes in providing solutions that cater to various applications, including those in the Telecom and Datacom Connectors field. The 6.92221E+11 part exemplifies their commitment to quality and functionality. Wurth Elektronik also offers a variety of similar parts designed for USB connections, ensuring compatibility and reliability across multiple platforms. Their extensive portfolio supports a diverse set of applications from consumer electronics to industrial settings.

Research Price and Stock for 6.92221E+11 by Wurth Elektronik on Findchips.com

For those interested in acquiring the 6.92221E+11, it is recommended to check current stock levels and pricing on Findchips.com. Additionally, visiting the site can lead to information on alternate parts within the Telecom and Datacom Connectors category that may also suit your needs. This connector has historically been available at distributors such as Sensible Micro Corporation, ComSIT USA, Mouser Electronics, DigiKey, and Newark, though current stock levels should be verified through Findchips for the most up-to-date information.

Compare pricing for 6.92221E+11 and other Telecom and Datacom Connectors at findchips.com