Overview of 6009.5195 by Schurter Electronic Components
The 6009.5195 by Schurter Electronic Components is a Mains Power Connector, specifically a cord that features AC Power Cords NEMA 5-15P SJT3X14G. It is characterized by a cord length of 8.2 feet and utilizes a 14AWG wire gauge. The connector types are NEMA 5-15P on one end and IEC 320-C19 on the other, making it suited for applications that require a robust connection between the U.S. standard three-prong plug and devices equipped with IEC C19 inlets. This format is common in higher-powered applications such as servers and power distribution units.
The part is in the active lifecycle phase as per its manufacturer SCHURTER AG, and is RoHS compliant, ensuring it adheres to European regulations on hazardous substances. It is also REACH compliant, meaning it is certified safe concerning the use of certain chemical substances. The part is classified under ECCN Code “EAR99”, making it generally eligible for export without explicit control, and has an HTS code of 8536.69.40.30. Current factory lead time, as at the time of writing, is 37 weeks and 2 days.
Industry Applications for 6009.5195
Given the specifications of the 6009.5195, it might find potential use in various industries, depending on specific requirements and through further safety and performance validation:
- Computing and Data Storage: Data centers and server farms could potentially use these connectors for connecting server power supplies to centralized power units. The robust and reliable connection provided by the 6009.5195 would ensure stable power delivery in critical environments.
- Electronic Manufacturing: Facilities that produce electronic products or components might employ these power connectors during the testing phase of manufacturing, where various types of equipment require reliable power connections.
- Entertainment and Gaming: For large gaming facilities or virtual reality setups, consistent power supply is critical. This connector could be used for powering high-demand gaming consoles and VR systems, providing the necessary 14AWG specification needed for safe operation.
- Healthcare: The connector might also find use in healthcare facilities but would be ideally subject to further validation to ensure compatibility with healthcare-specific standards. Applications could include powering of medical diagnostic equipment or specialized lab equipment.
Note that these potential industry applications are conceptual and require confirmation by engineering and procurement teams to ensure that performance, safety, and regulatory standards are fully met.
About Schurter Electronic Components
Schurter Electronic Components is known for its wide range of quality connectors, including Mains Power Connectors. These connectors are designed to meet various industrial needs, providing reliable and safe power connections in numerous applications. Their products, including the 6009.5195, are typically characterized by compliance with international standards, including RoHS and REACH, underscoring their commitment to environmental safety and quality. Schurter’s connectors are often utilized in industries where stable and secure power delivery is paramount, showing their capability in manufacturing durable and robust connection solutions.
Where to Find 6009.5195 by Schurter Electronic Components
To find 6009.5195 by Schurter Electronic Components, potential buyers should consult findchips.com. Here they can also compare this part with other Mains Power Connectors. Historical availability has included distributors such as Master Electronics, Avnet Abacus, Sager, and Mouser Electronics. However, to get updated stock levels and pricing, checking the current availability on findchips.com is recommended.