Overview of 6010.5274 by Schurter Electronic Components
The 6010.5274 by Schurter Electronic Components is a Power Cord with a Nema 1-15P connector on one end and an IEC 60320 C7 connector, often referred to as a “Figure 8” connector, on the other. It is designed for use in a wide variety of applications, providing a reliable means to connect electronic equipment to a main power supply. The cable is black, has a length of 2 meters (approximately 6.56 feet), and can carry a current up to 7A with a voltage rating of 125Vac. This product is RoHS compliant, ensuring its compliance with European legislation on the Restriction of Hazardous Substances, and it comes with features like a jacket color in black and a product range specification that marks its versatility.
Industry Applications for 6010.5274
The 6010.5274 part might serve a broad range of industry applications due to its fundamental function as a Mains Power Connectors. Here are some possible use cases:
- Education and Research: In research facilities and educational institutions, devices that require connection to main power sources for operation, such as laboratory equipment or computers, could utilize this power cord.
- Internet of Things (IoT): IoT devices in domestic and industrial applications that require a dependable power supply connection might employ the 6010.5274. This includes devices like smart home systems or industrial sensors that depend on continuous power.
- Computing and Data Storage: Data centers and computing equipment, which necessitate reliable power connections for servers and storage devices, could benefit from this power cord’s specifications, particularly its ability to handle up to 7A at 125Vac.
- Healthcare: Various healthcare devices, especially those in non-critical environments where the equipment can be powered from standard power outlets, might use this cord. Its reliability and compliance with RoHS are particularly important in this sector.
- Telecommunications: Telecommunication devices, including routers, switchboards, or communication infrastructure, might also use this power cord to ensure a stable power connection.
These potential applications are only conceptual/illustrative and would require verification by engineering and design teams specific to each industry to ensure compatibility and compliance with industry standards.
About Schurter Electronic Components
Schurter Electronic Components is a globally recognized manufacturer specializing in the design and production of a wide range of electronic components, including an extensive array of Mains Power Connectors. Known for their commitment to quality, innovation, and compliance, Schurter’s products, including the 6010.5274, are designed to meet the rigorous standards required by electronic device manufacturers worldwide. Their connectors are distinguished by their reliability, durability, and compliance with global safety standards, making them a preferred choice for a vast array of applications across different industries. Schurter continues to push the boundaries of technology, offering products that address the evolving needs of the electronics industry.
Where to Find 6010.5274 by Schurter Electronic Components
For those looking to purchase the 6010.5274 Mains Power Connector, conducting a thorough search through findchips.com is advisable. This platform enables users to find up-to-date stock levels, pricing from various distributors, and detailed part information. While the 6010.5274 has historically been available through distributors such as Master Electronics, Bürklin Elektronik, Avnet Abacus, and Sager, inventory levels and availability can change. As such, FindChips offers an invaluable resource for comparing current offerings from these and other suppliers, ensuring you can make an informed purchasing decision based on the latest data.