6021BG by Boyd Corporation

Overview of 6021BG by Boyd Corporation

The 6021BG is a heat sink designed for efficient thermal management in electronic components. With a thermal resistance of 12.5 °C/W, it provides effective cooling for packages, particularly those such as TO-220 transistors. This part measures 29.97 mm in height, 25.4 mm in width, and 12.7 mm in length, making it compact enough for various applications while still offering sufficient heat dissipation.

Constructed from aluminum, the 6021BG is anodized, which enhances its corrosion resistance and overall durability. The transverse fin orientation is specifically engineered for optimal air flow, thereby improving the heat sink’s performance in cooling electronic devices. As of the current writing, the part has a factory lead time of approximately six weeks.

The part is RoHS compliant, aligning with environmental regulations concerning hazardous substances, which makes it a suitable choice for a variety of applications where compliance is crucial.

Industry Applications for 6021BG

The 6021BG heat sink could potentially find applications in several industries, owing to its specific attributes related to thermal management and electronic components. Here are some potential industry applications:

  • Consumer Electronics: In consumer electronics, the 6021BG might be used in devices such as power amplifiers or high-performance audio systems where efficient cooling is essential. Similar heat sinks could support electronics that require space-saving designs.
  • Telecommunications: Within the telecommunications sector, the heat sink may be utilized for cooling transistors in communication devices and antennas. Its thermal characteristics could contribute to the reliable operation of equipment that may be exposed to demanding environmental conditions.
  • Industrial Automation: The part could be suitable in industrial automation systems, possibly acting as a thermal solution in power semiconductor devices that drive motors or actuators. Effective heat dissipation might enhance the reliability and longevity of such components.
  • Automotive (if applicable standards are met): Although the part details do not specify automotive standards, should it meet relevant criteria, the 6021BG might be applicable in automotive electronics such as power distribution units that require robust thermal management.
  • Robotics and Drones: In the robotics sector, the heat sink could play a critical role in cooling electronic control systems or processors. Its compact size and efficient thermal management capability could enable more streamlined designs in drone systems.

These potential industry applications are only conceptual and illustrative in nature, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Boyd Corporation

Boyd Corporation specializes in thermal management solutions, particularly in the area of heat sinks and other thermal support devices. The company focuses on innovative designs and manufacturing processes to create efficient thermal management products that support a wide range of electronic applications. The 6021BG is one of many products in their portfolio, demonstrating their commitment to quality and compliance with international standards.

Boyd Corporation produces similar products that serve the same purpose in thermal management across different applications, with a focus on providing reliable and efficient cooling solutions for diverse electronic components. Their expertise in aluminum and anodized finishes contributes to the durability and effectiveness of their heat sinks, such as the 6021BG model.

Where to Find 6021BG by Boyd Corporation

To purchase the 6021BG, it is advisable to use findchips.com, where you can research availability and current pricing. This platform also provides access to various Heat Sinks and alternative options available from Boyd Corporation and other manufacturers.

The 6021BG has been historically available from several distributors, including Neutron USA, Avnet Abacus, TME, and Future Electronics. However, it is important to check findchips.com to obtain the most up-to-date information regarding stock levels and pricing for this part.

Compare pricing for 6021BG and other Heat Sinks / Thermal Support Devices at findchips.com