Overview of 61201021621 by Wurth Elektronik
The 61201021621 by Wurth Elektronik is a board connector featuring 10 contacts arranged in two rows, with a male gender and straight orientation. It has a pitch of 0.1 inches (2.54mm) and employs solder terminals for connection. This connector is highlighted by its locking mechanism and a black insulator, enhancing its durability and application reliability. It is designed for wire-to-board connector systems and falls under the WR-BHD series, known for its RoHS compliance. The part’s features, including a gold contact finish with a nickel barrier and copper alloy contact material, ensure a reliable and high-quality connection with a contact resistance of 20 mΩ and an insulation resistance of 1,000,000,000 Ω. The part is designed for straightforward application on printed circuit boards (PCBs), characterized by its rectangular contact pattern and polarized housing which prevents misalignment during installation. Designed for general purpose use, it operates within a temperature range of -40 °C to 125 °C, catering to a wide variety of environments and requirements.
Industry Applications for 61201021621
The versatile design and specifications of the 61201021621 connector make it suitable for a multitude of applications across various industries. Below are some potential use cases, although it should be noted that these applications require careful analysis and verification by engineering and design teams:
- Consumer Electronics: This connector might be used in a variety of consumer electronics where robust and reliable connections are essential, such as in personal computers, tablets, and other handheld devices. Its locking mechanism ensures a secure connection, vital in devices subject to movement and handling.
- Audio and Video Systems: Given its reliable contact finish and durability, the connector could potentially find applications in professional-grade audio and video equipment, where signal integrity is paramount. This would include audio interfaces, mixing consoles, and recording equipment.
- Entertainment and Gaming: In the world of gaming consoles and entertainment systems, connectors like the 61201021621 play a crucial role in the assembly of controllers and internal communication systems, where a straightforward and durable connection can significantly enhance the gaming experience.
- Automotive: The automotive industry’s increasing use of electronics for control, entertainment, and safety systems may also benefit from this connector’s features. Its operating temperature range and locking capability make it suitable for applications under the dashboard or in engine compartments, where conditions can be demanding.
It is worth noting that each of these applications leverages the product’s properties, such as its high insulation resistance, durability provided by the locking feature, and the reliability of its gold-plated contacts.
About Wurth Elektronik
Wurth Elektronik is a global leader in the manufacture of electronic and electromechanical components, including a wide range of connectors. In the realm of Headers and Edge Type Connectors, the company stands out for its commitment to quality, innovation, and sustainability. The 61201021621 is an example of the company’s dedication to providing high-performance connection solutions that meet the stringent requirements of today’s electronic devices. Wurth Elektronik’s connectors are designed with precision to ensure high reliability and performance, catering to a broad spectrum of industrial applications. Their products consistently adhere to strict compliance standards, including RoHS and REACH, emphasizing the company’s focus on environmentally responsible manufacturing practices.
Where to Find 61201021621 by Wurth Elektronik
For procurement professionals and engineers seeking to source the 61201021621 connector, findchips.com offers a comprehensive platform to compare pricing and availability across a range of distributors. Historically, this part has been available at distributors including Perfect Parts Corporation, Bürklin Elektronik, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels and pricing, it’s recommended to visit findchips.com. Additionally, for those seeking alternatives or different connector solutions from Wurth Elektronik or other manufacturers, exploring the Headers and Edge Type Connectors category can provide valuable insights into a wide range of options.