Overview of 61202021621 by Wurth Elektronik
The 61202021621 by Wurth Elektronik is a Board Connector featuring 20 contacts arranged in two rows with a male, straight orientation. The connectors have a pitch of 0.1 inches (2.54mm) and are designed for solder terminal connections. They include a locking feature and are housed in a black insulator. These connectors are part of the WR-BHD series and are compliant with RoHS standards, ensuring they meet current environmental and safety regulations.
This connector’s attributes include a contact finish termination of gold (Au) with a nickel (Ni) barrier, offering excellent conductivity and resistance to corrosion. The contacts are made from a copper alloy, providing a reliable electrical connection with a contact resistance of 20 mΩ. The insulator is made from polybutylene terephthalate, a durable material with a UL flammability code of 94V-0, making it suitable for various applications. These connectors boast an insulation resistance of 1,000,000,000 Ω and a dielectric withstanding voltage of 500VAC, ensuring they can operate in demanding conditions.
Designed for wire-to-board connection systems, the 61202021621 supports a current rating of 3A per contact and operates within a temperature range of -40 °C to 105 °C. Its locking feature and polarization key prevent mismating, enhancing the reliability of connections. The part is active in its lifecycle, indicating its availability and support for upcoming projects.
Industry Applications for 61202021621
The following industry applications highlight the potential uses for the 61202021621 connector. It’s important to conduct thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Energy and Power Systems: Within this sector, the connector might potentially be employed in control panels, power distribution units, or renewable energy equipment like solar inverters, where reliable and secure connections are critical.
- Medical Imaging: This connector could potentially be used in the manufacturing of diagnostic equipment such as MRI machines, CT scanners, and ultrasound systems, benefiting from its high insulation resistance and durability in various operating conditions.
- Robotics and Drones: In robotics and drone technology, connectors like the 61202021621 might find applications in control boards, sensor interfaces, and communication links. The connector’s locking feature and robust design are essential for devices requiring steady performance amidst movement and vibration.
- Industrial Automation: Although not explicitly listed, connectors of this type might also be suitable for applications in industrial automation, including PLCs, motor controls, and sensor interfaces, where reliable connections and ease of maintenance are valuable.
Note that these possible industry applications are conceptual/illustrative and require verification for compliance and suitability within specific environments and applications.
About Wurth Elektronik
Wurth Elektronik is a significant player in the electronics industry, particularly known for its wide range of connectors, including Headers and Edge Type Connectors, among others. The company focuses on manufacturing high-quality electronic and electromechanical components for the electronics industry.
The 61202021621 is just one example of their expertise in crafting durable and reliable connectors designed to meet various application needs. Wurth Elektronik places a strong emphasis on innovation, quality, and sustainability. Their connectors are designed to offer excellent electrical performance, durability, and ease of assembly for a wide array of applications ranging from industrial and power management to communications and consumer electronics.
Where to Find 61202021621 by Wurth Elektronik
To find the 61202021621 connector for purchase, we recommend starting your search at findchips.com. By visiting this site, you can compare current stock levels, pricing, and sourcing options from various distributors. Additionally, for those looking for alternatives or similar parts, findchips.com offers a comprehensive listing of Headers and Edge Type Connectors from Wurth Elektronik and other leading manufacturers.
Historically, distributors such as Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, inventory levels and distributor stock can fluctuate, so it is best to use findchips.com for the most current information.