61300211121 by Wurth Elektronik

Overview of 61300211121 by Wurth Elektronik

The 61300211121 is a board-to-board connector crafted by Wurth Elektronik, renowned for their precision in engineering electronic components. This product stands out with its robust features, including 2 contacts in a single row, male connector type with straight mounting style, and a pitch of 0.1 inch. It comes with solder terminals for secure bonding, a locking mechanism for stable connection, equipped in a sleek black insulator. Its design focuses on ensuring a reliable connection for PCB (Printed Circuit Board) applications, factored with RoHS compliance, affirming its environmental compatibility. Notably, its terminals are finished with gold over a nickel barrier, optimizing conductivity and minimizing resistance, which is crucial for maintaining signal integrity. This connector operates efficiently within a wide temperature range of -40 °C to 125 °C, suitable for diverse operating environments. The insulator material, made from Polybutylene Terephthalate (PBT), provides excellent stability and heat resistance, ensuring the connector’s longevity and reliability.

Industry Applications for 61300211121

The versatile nature of the 61300211121 enables it to serve a myriad of industries, each benefiting from its high reliability and performance. This connector could potentially be a vital component in:

  • Consumer Electronics: Ideal for gadgets requiring dependable connections like smartphones, tablets, and other portable devices, where space is at a premium and performance is non-negotiable.
  • Energy and Power Systems: Its robustness may suit applications in energy generation and distribution equipment, perhaps in renewable energy systems where reliable connectivity is crucial.
  • Transportation and Logistics: The durability and operational temperature range make it suitable for vehicle electronics, including navigation and tracking systems in the automotive and logistics sectors.
  • Renewable Energy: Given the growing demand for environmentally friendly power sources, this connector could serve in solar panels, wind turbines, and other renewable energy technology apparatus.

While these applications leverage the connector’s comprehensive features, its locking mechanism and high insulation resistance are particularly noteworthy for applications requiring secure and stable connections under varying environmental conditions.

About Wurth Elektronik

Wurth Elektronik is a global leader in the manufacturing of electronic and electromechanical components, including an impressive array of connectors like the 61300211121. The company excels in producing high-quality Headers and Edge Type Connectors, drawing from a rich background in electronic component manufacturing. Their products are characterized by innovation, reliability, and compliance with the most stringent industry standards, including RoHS and UL certifications. Wurth Elektronik’s connectors are designed with versatility in mind, to cater to a broad spectrum of industries including automotive, consumer electronics, and renewable energy, solidifying their reputation as a trusted manufacturer in the connector market.

Where to Find 61300211121 by Wurth Elektronik

For those looking to source the 61300211121 connector, the recommended starting point is findchips.com. Here, you can find detailed information about availability and pricing from various distributors. Moreover, for individuals seeking alternatives or similar parts to the 61300211121 offered by Wurth Elektronik or other manufacturers, exploring the Headers and Edge Type Connectors section on findchips.com would prove beneficial. Historically, this part has been available through distributors such as Newark, DigiKey, Mouser Electronics, and Farnell, among others. However, for the most current stock levels and competitive pricing, checking directly on findchips.com is advisable.

Compare pricing for 61300211121 and other Headers and Edge Type Connectors / Connectors at findchips.com