61300811121 by Wurth Elektronik

Overview of 61300811121 by Wurth Elektronik

The 61300811121 is a vertical pin header, specifically designed for various electronic connection applications. It features a compact 2.54mm pitch spacing, making it suitable for board-to-board connections, a common requirement in many electronic assemblies. The connector has a single row configuration with eight positions, accommodating eight contacts for effective communication between the connected devices.

Manufactured by Wurth Elektronik, the 61300811121 is part of the WR-PHD series, which offers reliable and robust connectivity solutions for modern electronic systems. This specific model is through-hole mounted, allowing for easy PCB assembly and a secure connection. The device is constructed with a black polybutylene terephthalate insulator, which can withstand harsh environments and ensures durability.

The part is noted for its compliance with the RoHS directive, ensuring that it is free from hazardous substances, thus making it suitable for environmentally-conscious designs. Its operating temperature range is broad, from -40 °C to 125 °C, which indicates its ability to function in various thermal environments. The rated current for signal applications is 3 A, and with a dielectric withstand voltage of 500 VAC, it provides a reliable and safe connection in many applications.

In summary, the 61300811121 is a well-suited option for projects requiring space-efficient and robust pin header solutions.

Industry Applications for 61300811121

The 61300811121 can potentially be utilized in various industries due to its versatile design and features. Below are some potential applications that this part could support:

  • Internet of Things (IoT): The pin header could be integral in connecting various sensors and devices within IoT applications, enabling communication across a network. Its compact size and structure might allow for efficient layouts in space-constrained devices.
  • Industrial Automation: In automated processes, the 61300811121 could be used to connect control boards and sensors, facilitating communication in robotic systems or conveyor mechanisms. The robust construction may support the longevity required in industrial environments.
  • Consumer Electronics: This component could find application in consumer devices such as smart home equipment, wearables, or handheld gadgets. The 2.54mm pitch might help in maintaining compact designs that are often necessary in consumer products.
  • Telecommunications: In telecommunications equipment, the 61300811121 could serve as a connection point between various modules, assisting in signal transmission and system integration.
  • Robotics: Within robotic systems, this pin header may connect motors, sensors, and control units, contributing to the flexible design of robotic architectures.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is a manufacturer known for its comprehensive range of electronic components, particularly in the field of connectors. Their expertise in connectors extends to the Headers and Edge Type Connectors subcategory, where the 61300811121 belongs.

The company is dedicated to producing high-quality and reliable connectors for numerous applications, ensuring compliance with global standards such as RoHS and UL. Besides the 61300811121, Wurth Elektronik manufactures a variety of similar parts designed to meet different connector needs, allowing for customization in engineering designs. Their robust line of products is widely utilized across various sectors, providing solutions for both established and emerging technologies.

Research Price and Stock for 61300811121 by Wurth Elektronik on Findchips.com

61300811121 at Findchips.com. This site also offers insights into other parts within the Headers and Edge Type Connectors category, which could provide alternate options from Wurth Elektronik or other manufacturers.

The part has historically been available from several distributors, including RS, Mouser Electronics, DigiKey, and Newark. However, for the most reliable information regarding current stock levels and pricing, visiting Findchips is recommended.

Compare pricing for 61300811121 and other Headers and Edge Type Connectors at findchips.com