614004135023 by Wurth Elektronik

Overview of 614004135023 by Wurth Elektronik

The 614004135023 is a Telecom and Datacom Connector designed for effective and reliable connectivity in various electronic applications. This part features a straight receptacle configuration with four female contacts that utilize a solder terminal for secure connections. The connector is compliant with RoHS regulations, ensuring it meets environmental standards for hazardous substances.

Manufactured by Wurth Elektronik, this USB 2.0 Type A receptacle is constructed with materials that provide durability and stability. It has a robust design that includes solderable retention clips, and its dimensions are compact, with a body breadth of 0.264 inch, a depth of 0.587 inch, and a length of 0.555 inch. The connector’s gold termination finish contributes to a low contact resistance of 20 mΩ, which may enhance performance in applications requiring low signal loss.

Designed for a maximum operating temperature of 105 °C and a minimum of -40 °C, the 614004135023 can be utilized across a variety of environments. Its dielectric withstanding voltage is rated at 750VAC, making it suitable for high-voltage applications. The connector boasts a durability rating of 1500 cycles, indicating its reliability over extended periods of use.

Industry Applications for 614004135023

The 614004135023 may find potential applications in several industries, where its unique characteristics align with the operational requirements of various devices. Below are some example industries that might utilize this connector:

  • Energy and Power Systems: The connector could potentially be used in power management systems where devices require reliable connection points. Its low contact resistance and durability may support applications in smart grid technologies.
  • Transportation and Logistics: In this sector, the 614004135023 could be employed in systems that manage data connectivity for vehicle tracking and fleet management. Its robust design and temperature tolerance might enhance the reliability of connections in various environmental conditions.
  • Renewable Energy: Renewable energy systems, such as solar inverters, might benefit from this connector’s attributes, particularly its durability and resistance to heat. Given the need for reliable data transmission in tracking and energy management, this part could support various monitoring equipment.
  • Automotive: If standards such as AEC-Q100 compliance were applicable, this part might be used in automotive electronics, particularly in infotainment systems where USB connections are necessary. While the part’s specifications suggest a general-purpose design, it may still be considered in non-critical automotive applications.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is a manufacturer known for producing a wide range of electronic components, including connectors specifically designed for Telecom and Datacom applications. With an emphasis on quality, their parts, such as the 614004135023, are developed to meet the evolving needs of various industries. The company focuses on innovation, reliability, and compliance with standards, making it a strong contender in the competitive electronic parts market.

In addition to the 614004135023, Wurth Elektronik manufactures similar connectors that could serve various applications in data communication, including different pin configurations and mounting styles. Their extensive product line provides engineers with options tailored to specific needs, facilitating easier integration into existing systems.

Research Price and Stock for 614004135023 by Wurth Elektronik on Findchips.com

For those interested in acquiring the 614004135023, it is advisable to research current stock levels and pricing on Findchips.com. This resource can provide real-time information about availability from various distributors, helping you make informed purchasing decisions. Historical availability has included distributors such as TME, RS, Mouser Electronics, and DigiKey, but it is crucial to verify the current status on Findchips to ensure accurate data.

Additionally, the subcategory of Telecom and Datacom Connectors on Findchips can be used to explore alternative parts by Wurth Elektronik or other manufacturers, offering a broader view of available options.

Compare pricing for 614004135023 and other Telecom and Datacom Connectors at findchips.com