Overview of 61400416121 by Wurth Elektronik
The 61400416121 by Wurth Elektronik is a USB, 2.0 Type B, receptacle connector featuring a right-angle orientation and solder terminal for mounting. It is designed for locking into a panel or a PCB with solderable retention clips, ensuring a secure and reliable connection. The connector is RoHS compliant, reflecting adherence to strict environmental standards regarding hazardous substances. The part symbolizes a blend of modern connectivity with durability, designed to support data transmission and power supply in a compact form factor.
This connector has 4 contacts, all female, which promises compatibility with standard USB 2.0 Type B male connectors. Its build quality is highlighted by the use of Polybutylene Terephthalate (PBT) as the insulator material, notable for its stability and mechanical strength. The contacts are finished in gold over nickel, which enhances the component’s resistance to corrosion and improves electrical connectivity. The part is characterized by its 20 mΩ contact resistance and a formidable insulation resistance of 1 GΩ, assuring high reliability in various applications. Moreover, it can withstand up to 750VAC, denoting its capability to operate safely under high-voltage conditions. Adding to its robustness is the durability measure, rated at 1500 cycles, indicating its potential longevity in applications requiring frequent connections and disconnections.
Industry Applications for 61400416121
The versatility and reliability of the 61400416121 make it suitable for a wide array of industries. While note for potential use in Consumer Electronics, Audio and Video Systems, and Entertainment and Gaming, it can conceivably serve a broader spectrum of applications:
- Industrial Control Systems: This connector could be utilized in industrial environments where machinery and control systems benefit from the robustness of USB 2.0 connections for updates or interface communications. The locking feature and high durability make it suitable for such settings, where connections may need to be secure and resistant to wear.
- Medical Devices: the high insulation resistance and the operational temperature range of this connector suggest that it might find applications in non-critical medical diagnostic equipment, where reliable data transfer is essential. Evaluation against industry standards and regulations are required to confirm such uses.
- Telecommunications Equipment: Considering its specification within Telecom and Datacom Connectors, it may serve in networking hardware for wired networks such as routers, switches, and modems, linking internal components or providing a service interface.
- Computing Hardware: This connector might also be applied in computing hardware, such as servers, for system management and peripheral connections where USB 2.0 Type B ports are required for their specific roles.
These possible applications are conceptual and would necessitate thorough review by engineering and procurement teams to assure compliance with specific requirements and certifications relevant to their industries.
About Wurth Elektronik
Wurth Elektronik stands as a prominent figure in the production of electronic and electromechanical components, with a vast portfolio that extensively covers Telecom and Datacom Connectors. Their commitment to quality and innovation is reflected in their wide range of products, which include connectors for almost every electronic application from industrial, telecom, automotive, to consumer electronics. The 61400416121 is just one exemplar within a broad category of connectors designed to meet the evolving needs of modern technology infrastructures.
Their products, including the 61400416121, are distinguished by their adherence to international standards, ensuring reliability and consistency across the board. Wurth Elektronik emphasizes sustainable and responsible manufacturing practices, aligning with global environmental compliance requirements.
Where to Find 61400416121 by Wurth Elektronik
To locate the 61400416121 connector for your application, an excellent starting point is to explore findchips.com. This platform allows you to compare real-time prices and stock availability across different distributors. Historically, distributors such as Bristol Electronics, Quest Components, RS, Mouser Electronics, DigiKey, and Farnell have included this part in their inventory. However, given the dynamic nature of electronic component markets, prospective buyers should use findchips.com to get the most up-to-date information on the 61400416121 and other Telecom and Datacom Connectors that might be suitable for their specific needs from Wurth Elektronik or other manufacturers.