Overview of 629722000214 by Wurth Elektronik
The 629722000214 is a cable assembly featuring a USB connection. Specifically, it is a USB 2.0 Type C right-angle receptacle with 16 positions, designed for surface mount technology (SMT) applications. The component is tailored for a printed circuit board (PCB) with a thickness of 0.8 mm. As more devices transition to USB Type C for data transfer and power delivery, the design specifications of this part make it a potentially suitable choice for various electronic applications requiring a reliable connection interface.
The manufacturer, Wurth Elektronik, is known for adhering to industry standards, which is reflected in the compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) regulations. This compliance indicates the part is environmentally responsible, ensuring that it meets the global standards for limiting hazardous materials. As of the current writing, the part is classified under the active life cycle, assuring users that it is still in production and available for new designs.
Industry Applications for 629722000214
This cable assembly might find applications in various sectors, particularly where USB Type C technology is prevalent. Below are several potential industry applications:
- Energy and Power Systems: The 629722000214 might be utilized in power management systems requiring efficient data and power transfer. For instance, energy management devices that communicate status data could use this USB connector for both data exchange and power supply.
- Renewable Energy: In renewable energy systems, devices like solar inverters or battery management systems could potentially incorporate this USB Type C connector to facilitate data logging and monitoring. Its 16-position design may accommodate multiple signal paths, allowing for robust communications between components.
- Automotive: If applicable automotive standards such as AEC-Q100 or AEC-Q101 are in place, the part might serve as an interface for electronic control units (ECUs) in vehicles. This could include functions such as diagnostics and infotainment system communications, where a reliable USB connection is essential.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer in the electronic components industry, known for its extensive range of products in the area of Wires and Cables, particularly in connector support. The company offers a diverse product line, including various connectors that support different industry needs. The 629722000214 USB connector is one example among similar parts they produce, which may also include other types of USB connectors, power connectors, and data connectors.
Wurth Elektronik emphasizes rigorous quality control and compliance with international standards, which aligns with the operational needs of modern electronic designs. Their continuous innovation in connector technologies further extends the applicability of their parts across multiple industries.
Research Price and Stock for 629722000214 by Wurth Elektronik on Findchips.com
For those interested in procuring the 629722000214, it is recommended to research stock levels and pricing on Findchips. This resource will help you find the current availability of the part and provide insights into alternative options within the Wires and Cables category. Historically, this part has been available at distributors such as Mouser Electronics and Farnell, but checking Findchips will yield the most up-to-date information on stock levels and pricing.