640250-3 by TE Connectivity

Overview of 640250-3 by TE Connectivity

The 640250-3 is a wire-board connector receptacle suited for various electronic connections. This piece offers a 3-position connection system with a pitch spacing of 3.96mm and fits with the SL-156 series contacts. It is constructed from phosphor bronze, featuring a single row configuration, and resonates with flexibility and efficiency in its applications. The connector is part of the SL-156 product range known for its robustness and reliability in interconnect solutions.

TE Connectivity, the manufacturer, has included notable features such as a locking ramp which enhances the secure fitting of the connector, preventing accidental disconnections. The natural color of the insulator aids in maintaining an industrial aesthetic while minimizing visual interferences in design setups. Notably, the product is RoHS compliant, ensuring it meets certain environmental standards that restrict hazardous substances. Additional features include compatibility with multiple contact part numbers such as 640252-1 and 640252-2, broadening its versatility in use.

Engineered for durability, the connector allows up to 25 mating cycles and supports operating temperatures ranging from -55 °C up to 105 °C, making it suitable for a variety of operational environments.

Industry Applications for 640250-3

The application of connectors like the 640250-3 spans across various industries due to their fundamental role in electronic circuits. Here are a few potential industry applications:

  • Automotive: This connector could potentially be used within the automotive industry for connections within vehicle electronics such as sensor connections or infotainment systems, where secure and reliable connections are critical.
  • Consumer Electronics: Given its capacity to handle considerable power and signal requirements, it could possibly be employed in home appliances, computing devices like desktops, or in power supply units where connectors need to withstand regular user interaction and environmental variability.
  • Industrial Automation: In industrial settings, reliable connectivity that can endure extreme environmental conditions is essential. The 640250-3 might be effective in connecting automation components such as sensors, actuators, and control units.
  • Telecommunications: The 640250-3 may find applications in telecommunications equipment, aiding in signal distribution tasks that require connectors to exhibit both high conductivity and mechanical stability.
  • Electronic Manufacturing: During the assembly of printed circuit boards (PCBs), this type of connector could simplify the interconnecting process between various electronic components and boards, optimizing manufacturing efficacy and reliability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader deeply entrenched in the manufacturing of electronic components, network solutions, and sensors. They are highly regarded for their wide range of Headers and Edge Type Connectors products, including the likes of 640250-3. Their offerings in this subcategory are known for their reliability, durability, and the ability to meet the demands of a varied set of applications, ranging from industrial machinery to consumer electronics.

TE Connectivity often focuses on innovation, ensuring that all their products, like the 640250-3, meet stringent industry standards for quality and performance. Their connectors are specifically designed to ensure proper and uninterrupted electrical connections in various devices, preserving both functionality and safety.

Where to Find 640250-3 by TE Connectivity

For procurement data concerning the 640250-3 and other similar Headers and Edge Type Connectors, visit findchips.com. The site offers robust tools that provide current stock levels, pricing, and distributor availability from reliable sources. Although previously available through distributors like DigiKey, Mouser Electronics, and Newark, real-time inventory and the latest pricing are best accessed directly through the findchips.com interface.

Compare pricing for 640250-3 and other Headers and Edge Type Connectors at findchips.com