Overview of 640445-4 by TE Connectivity
The 640445-4, from TE Connectivity, a Rectangular Power Connector that comes in a plug body/shell style, meticulously designed to cater to various electronic connecting needs, is a significant component in the realm of electronic connectors, specifically within the subcategory of Headers and Edge Type Connectors. With a focus on durability and performance, the 640445-4 offers a contact resistance of 3 mΩ and an insulation resistance of 5,000,000,000 Ω, making it highly efficient for signal transmission. Furthermore, the connector operates within a temperature range of -55 °C to 105 °C, ensuring reliability under diverse environmental conditions. Its body dimensions, along with a mating contact pitch of 0.156 inch and a terminal pitch of 3.96 mm, equip this connector with the versatility needed for a wide array of pcb and electronic configurations. The component is also characterized by its solder termination type, making it amenable to a stable and secure soldering process. Given its specifications and the current factory lead time data, the 640445-4 remains an active part. It offers a polarized housing, which is essential for preventing incorrect mating in applications.
Industry Applications for 640445-4
- Education and Research: The high insulation resistance and reliable operating temperature range may make it suitable for laboratory equipment and research projects where consistency and precision are crucial.
- Industrial Automation: With its robust design and locking mounting option, the 640445-4 could potentially be applied in automation control systems, providing secure connections in environments that require durability and resistance to temperature variations.
- Electronic Manufacturing: Manufacturers of electronic components and devices could utilize this connector for its reliability and general-purpose option, making it a versatile choice for various electronic products.
- Automotive: Given its rated current and operating temperature range, this connector may be suitable for automotive electronics, where reliable connections and temperature tolerance are necessary for vehicle safety and performance.
These applications benefit from the part’s durability rating of 25 cycles, allowing for repeated use with minimal wear and tear, in addition to its compliance with CSA and UL standards, ensuring a high level of product safety and quality.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions, renowned for their innovation and quality in engineering a wide range of components for challenging environments. In the realm of Headers and Edge Type Connectors, TE Connectivity offers products like the 640445-4 that stand out due to their reliability, performance, and the company’s commitment to sustainability, as evidenced by the RoHS and Pb-free codes. TE Connectivity’s portfolio also extends to a variety of connector types tailored to meet the demands of industries ranging from automotive to aerospace, making them a go-to manufacturer for professionals seeking superior electronic components.
Where to Find 640445-4 by TE Connectivity
To purchase the 640445-4 or to explore alternative parts, one should consider visiting findchips.com. On this platform, you can find real-time availability and pricing from a wide array of distributors. Historically, distributors such as Sense Electronic Company Limited, New Advantage Corporation, Master Electronics, and element14 Asia-Pacific have stocked this part. However, for the most accurate and up-to-date information regarding the 640445-4 and similar components, Headers and Edge Type Connectors on FindChips would be the resource of choice. This platform not only ensures that you are looking at the current stock levels but also offers the possibility to compare pricing and availability across multiple suppliers.