Overview of 640717-1 by TE Connectivity
The 640717-1 by TE Connectivity is designed as a strain relief accessory for cable and connector assembly, ensuring secure and stable connections. Specifically, this part is configured to handle house cabling with a 12-position layout and is constructed from durable nylon material. The 640717-1 helps in preventing the cables from being pulled out or damaged at the point of connection.
Compatible for use within a broad environmental range, it operates effectively between temperatures of -20°C and 105°C. Its design considerations include a maximum cable entry size of 0.75 inch and a minimum size of 0.15 inch, accommodating a variety of cable diameters. TE Connectivity has adhered to several regulatory standards, making this product ROHS compliant, Reach compliant, and UL approved. Although not conforming to DIN, IEC, or MIL standards, it still maintains a high level of quality typical of TE Connectivity’s product offerings. As of the current writing, the factory lead time for this part is approximately 13 weeks and 6 days.
Industry Applications for 640717-1
The 640717-1 might fit into various industry applications due to its durability, compliance with safety standards, and its broad operating temperature range. Below are examples of how this strain relief component could potentially be integrated:
- Consumer Electronics: In consumer electronics, the 640717-1 could potentially be used in household appliances and devices that require reliable cable connections to prevent wear and tear from repeated use.
- Audio and Video Systems: This component might also be suited for securing connections in audio and video equipment where the physical integrity of the cable connections is crucial for quality transmission and sound integrity.
- Entertainment and Gaming: For the gaming industry, robust strain relief such as the 640717-1 could potentially be beneficial in gaming consoles, controllers, and similar devices that endure frequent handling.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is recognized as a global leader in technology and manufacturing, primarily specializing in electronic components that find practical applications in a variety of industries. Their line of Assembly Items and Connector Support, which includes components like 640717-1, reflects TE Connectivity’s commitment to reliability and quality. Products like the 640717-1 are exemplary of TE Connectivity’s expertise in developing innovative connectors and support systems that not only meet but often exceed industry standards. Given their rigorous approach to compliance and environmental sustainability, TE Connectivity continues to be a supplier of choice for reliable connector and assembly solutions.
Where to Find 640717-1 by TE Connectivity
To purchase the 640717-1, potential buyers should utilize resources like findchips.com which provides updated stock levels and pricing from multiple distributors. These historically include reputable names such as Master Electronics, Avnet, Mouser Electronics, and DigiKey. Each distributor offers its inventory status and potentially different pricing, so it’s recommended to compare options to ensure availability and cost-effectiveness.
For alternate components similar to 640717-1, browsing within the category of Assembly Items on findchips.com may lead to discovering other products that might meet specific requirements set by different projects or applications.