641294-1 by TE Connectivity

Overview of 641294-1 by TE Connectivity

The 641294-1 part described as MR RECPT 26-18 PTPHBZ, is a socket contact designed primarily for crimp termination in electronic applications. This part is specifically tailored for use with wire sizes ranging from 26 AWG to 18 AWG, making it versatile for various wire connection needs. The contact material is phosphor bronze, which offers good electrical conductivity and resilience. Its contacts are tin-plated, designed to enhance corrosion resistance while ensuring reliable connectivity.

Manufactured by TE Connectivity, the part is a component in the MR Series, which includes a broad range of assembly items designed for connector support. The Assembly Items subcategory encompasses various components that ensure effective and reliable connection setups in electronic systems.

Additional noteworthy features of the 641294-1 include a rated current of 9 A and a rated voltage of 250 V. The part is compliant with RoHS and maintains a Pb-free certification, making it a suitable choice for modern electronic designs that require adherence to environmental regulations. With an operating temperature range from -55 °C to 85 °C, this part is equipped to perform in various conditions, which is critical in many applications.

As of the current writing, the factory lead time for this component is approximately 22 weeks and 3 days, a factor that potential buyers may need to consider when planning their projects.

Industry Applications for 641294-1

The 641294-1 part might find utilization in various industry applications. Below, several potential use cases are outlined, which could benefit from the electrical and mechanical properties of this part:

  • Industrial Automation: In machinery where reliable connections are essential, the 641294-1 could be used for connecting sensors and actuators. The solder termination type allows for secure connections in automated systems, potentially improving operational efficiency.
  • Telecommunications: This part might also be applicable in telecommunications equipment, where connectivity stability is critical. The rated current and voltage ensure that it can handle the requirements of various telecommunication devices, such as routers and switches.
  • Consumer Electronics: Devices such as audio systems or gaming consoles potentially could utilize the 641294-1 in their internal wiring systems. Its compact size and performance characteristics might support smaller electronic devices, ensuring reliable power and signal connections.
  • Aerospace and Defense: While specific standards weren’t provided, the robust design of this socket might make it suitable for aerospace applications where environmental resistance and reliability are critical. Any application in this domain would require thorough evaluation for compliance with industry standards.
  • Healthcare: In medical devices, the 641294-1 might be utilized in connecting sensors and monitoring devices. These devices often require high reliability and consistent performance, making the part a suitable candidate when designed according to specific medical standards.

It should be noted that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a recognized manufacturer specializing in connectivity solutions across various industries. As it relates to Assembly Items, TE Connectivity offers a diverse range of products aimed at enhancing connector support across numerous applications. The company emphasizes quality and innovation in its design process, ensuring that components such as the 641294-1 meet various performance standards.

Additionally, TE Connectivity manufactures other similar parts that focus on ensuring reliable connections in circuit designs. Their comprehensive portfolio includes components designed for different environments, including industrial, consumer, and telecommunications sectors, aligning with their commitment to connectivity solutions that cater to current technological needs.

Research Price and Stock for 641294-1 by TE Connectivity on Findchips.com

For those interested in acquiring the 641294-1, it is recommended to research the current stock and pricing on Findchips.com. This part is listed under the Assembly Items category, where you can find not only the specific part but also alternate components that might be offered by TE Connectivity or other manufacturers.

Historically, the 641294-1 has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark. However, availability may vary, so it is prudent to check Findchips for the most up-to-date stock levels and pricing before making any purchasing decisions.

Compare pricing for 641294-1 and other Assembly Items / Connector Support at findchips.com