641964-1 by TE Connectivity

Overview of 641964-1 by TE Connectivity

The 641964-1 part is a 2-position male pin header assembly, designed to facilitate reliable electrical connections in various applications. This component features a rectangular power connector with a pitch spacing of 6.35mm, which is commonly used in wire-to-board connections. It has a total of 2 contacts arranged in a single row and is characterized by a through-hole straight termination type, which aids in easy soldering to the printed circuit board (PCB).

This part is manufactured by TE Connectivity and meets several compliance standards, including RoHS and Pbfree, making it suitable for environmentally conscious projects. The packaging description states that it is RoHS compliant, further emphasizing its alignment with modern sustainability practices. The component has a rated current capacity of 12A, and its operating temperature range extends between -40°C and 105°C, making it potentially suitable for a variety of operating environments.

Additional attributes of the 641964-1 include an insulator material made from polyamide, which provides durability and electrical insulation. The locking feature for mounting helps secure the connection, which is essential in applications where vibrations and movement may occur. This part is classified as active in its lifecycle, indicating ongoing support and availability for design considerations.

Industry Applications for 641964-1

Considering the specifications of the 641964-1 part, it might find applications across several industries. Below are potential industry use cases that could utilize this connector, each requiring thorough engineering analysis to ensure compliance with standards and application requirements:

  • Energy and Power Systems: The connector might be used in energy distribution panels or renewable energy installations where connections between boards and energy sources are critical. Its 12A current rating could support various power requirements in these systems.
  • Transportation and Logistics: In automotive or transport vehicles, the 641964-1 part could potentially be utilized to connect control modules or sensors, providing reliable connections that are resistant to environmental conditions.
  • Renewable Energy: Given the part’s compatibility with wire-to-board applications, it might be integrated into solar panel systems or wind turbines, where durable and efficient connections are essential for energy conversion processes.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 were applicable (which should be confirmed from part attributes), the connector might find use in vehicle electronics, facilitating communication between various onboard systems while maintaining robustness against vibrations.

It is important to note that these applications are conceptual and are for illustrative purposes only. Engineering and design teams should conduct thorough analyses to verify that the 641964-1 connector meets the specific requirements and standards relevant to each application.

About TE Connectivity

TE Connectivity, a global leader in connectivity and sensor solutions, specializes in providing high-quality electronic components, including connectors such as the 641964-1. The company’s extensive portfolio includes various types of connectors tailored for diverse applications, particularly in the fields of power connectors.

TE Connectivity’s commitment to quality and innovation is evident in their products, which adhere to rigorous industry standards. The 641964-1 connector, along with similar parts, showcases TE Connectivity’s ability to provide reliable solutions that meet the needs of evolving markets. Their focus on creating durable and efficient electronic components has established them as a trusted partner in several industries.

Research Price and Stock for 641964-1 by TE Connectivity on Findchips.com

For those interested in procuring the 641964-1 part, it is recommended to research stock availability and current pricing on Findchips. This will provide an up-to-date snapshot of where this connector can be sourced and at what cost. Additionally, you can explore other products within the Power Connectors subcategory, which may include alternate options provided by TE Connectivity or other manufacturers.

This connector has historically been available through various distributors including Master Electronics, Chip Stock, Avnet Abacus, and DigiKey, among others. However, it is crucial to verify current stock levels and pricing on Findchips as the availability at these distributors may fluctuate.

Compare pricing for 641964-1 and other Power Connectors / Connectors at findchips.com