Overview of 651005136421 by Wurth Elektronik
The 651005136421 is a Telecom and Datacom connector with specific features designed to meet a variety of electronic connectivity needs. This component includes 5 female contacts arranged in a straight configuration with a solder terminal termination method. The locking receptacle nature of the connector enhances stability and ensures reliable connection during operation. This part is compliant with RoHS regulations, indicating it is free from hazardous substances.
As for the technical specifications, the 651005136421 has a miniature USB Type B receptacle configuration, primarily used in applications requiring USB 2.0 connectivity. It is designed with a board mounting option featuring a hole diameter between 0.086 and 0.098 inches, allowing for easy integration into various circuit designs.
This connector also has notable dimensions, with a body length of 0.303 inches, breadth of 0.156 inches, and depth of 0.362 inches, which cater to compact space requirements. The connector operates effectively within a temperature range of -40 °C to 105 °C, making it suitable for diverse environmental conditions. Furthermore, it has an insulation resistance of 1,000,000,000 ohms, providing excellent dielectric properties that protect against electrical interference.
While the part is currently marked as active, potential buyers should consult the latest data for factory lead times as they may change based on demand and manufacturing capabilities.
Industry Applications for 651005136421
The 651005136421 could find utility across various industries. Below are some possible applications that might benefit from its specifications:
- Telecommunications: This part could potentially be used in telecommunications equipment where USB connections are needed for data transfer and device charging. The robust locking mechanism ensures that connections remain stable, which is critical in environments where equipment is frequently connected and disconnected.
- Consumer Electronics: Devices such as cameras, portable storage systems, and gaming peripherals might utilize this connector for reliable data transfer. The nickel-plated shell material offers added durability against wear and tear commonly experienced in consumer devices.
- Industrial Automation: In systems where peripherals require USB connections, such as sensors and actuators, the 651005136421 might serve as an effective interface to transmit operational signals. Its ability to function in a wide temperature range supports its applicability in various industrial environments.
- Robotics and Drones: The compact dimensions and lightweight properties of this connector could be advantageous in robotic applications and drones, where space and weight are critical factors. The connector’s locking feature aids in maintaining connectivity even during motion.
- Smart Cities: As part of infrastructures such as smart traffic systems or environmental monitoring devices, the reliability and performance of the 651005136421 could contribute to enhanced functionality in urban automation projects.
It is essential to note that these potential applications are illustrative and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a manufacturer known for producing a range of electronic components, primarily specializing in connectivity solutions such as connectors. Their commitment to quality and compliance is evident in their product offerings, including the 651005136421. The company ensures that its products, like this connector, meet necessary environmental standards such as RoHS and REACH.
In the category of Telecom and Datacom connectors, Wurth Elektronik provides a variety of options that include multiple contact configurations and mounting styles to cater to different design requirements. Additionally, they manufacture similar components that may offer alternate features or configurations, allowing for flexibility in design choices.
Where to Find 651005136421 by Wurth Elektronik
- Chip-Germany GmbH
- Sensible Micro Corporation
- Bristol Electronics
- Quest Components
- RS
- Mouser Electronics
- DigiKey
- Farnell
However, stock levels and pricing may vary, so it’s recommended to visit findchips.com for current information, including alternate parts to the 651005136421 available from Wurth Elektronik or other manufacturers.