Overview of 6539S-1-102 by Bourns Inc.
The 6539S-1-102 is a potentiometer manufactured by Bourns Inc. This specific component utilizes conductive plastic technology to offer a resistance value of 1000 ohms (1kΩ) with a linear resistance law. It is rated for a power dissipation of 1 watt, and features a tolerance of 15%. The device operates effectively within a temperature range of 1°C to 125°C and provides a rotational angle of 340 degrees with a single turn capability.
Designed for panel mount applications, the 6539S-1-102 features a circular package shape with a diameter of 22.23 mm and a length of 12.7 mm. This potentiometer includes three terminals with turret shapes and a gold terminal finish with a nickel barrier. As of the current writing, this part is compliant with both RoHS and REACH standards and falls under the EAR99 classification for export control. It is important to note that its life cycle code is active, indicating that it is currently in production.
Industry Applications for 6539S-1-102
The 6539S-1-102 could serve various applications across multiple industries due to its versatile characteristics. Below are some potential use cases along with examples where this component might be beneficial:
- Education and Research: This potentiometer might be utilized in lab experiments or educational demonstrations involving circuit design. It could potentially be used in electronic testers or educational kits that require adjustable resistances. Engineering projects or prototypes might also leverage this part for variable control in research settings.
- Industrial Automation: In the realm of industrial automation, the 6539S-1-102 may find application in control panels or as input devices in machinery for fine-tuning operational parameters. It could potentially be integrated into servo motors or drives, offering manageable resistance adjustments that enhance control precision.
- Electronic Manufacturing: The component could possibly be employed in the production of various electronic devices and instruments, serving as an adjustable setting for volume controls, tuning circuits, or calibration in testing equipment. Its robust design and compliance with industry regulations might further promote its use in high-quality assemblies.
It is essential to note that these potential industry applications are only conceptual and require in-depth analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer recognized for its extensive portfolio in the field of electronic components, particularly in the area of Variable Resistors. The company focuses on providing reliable and innovative solutions, and the 6539S-1-102 exemplifies their commitment to quality and utility in electronic assembly. Bourns Inc. produces a range of variable resistors, including other potentiometers and trimmers that might share similar specifications. These components are often integral to modern electronic designs, catering to various applications across different sectors.
Research Price and Stock for 6539S-1-102 by Bourns Inc. on Findchips.com
To evaluate current stock levels and pricing for the 6539S-1-102, it is advisable to utilize Findchips.com. This platform not only offers up-to-date pricing information but also allows users to explore alternate parts within the category of Variable Resistors that may be offered by Bourns Inc. or other manufacturers. Historically, this part has been available from various distributors, including Master Electronics, Avnet Abacus, and DigiKey. However, stock levels and availability may vary, emphasizing the importance of checking Findchips for the most current information.