Overview of 6565204-1 by TE Connectivity
The 6565204-1 is a telecom and datacom connector designed as a receptacle with a configuration that includes 260 positions arranged in four rows. It is suitable for various applications requiring reliable connectivity solutions in electronic systems. The part is manufactured by TE Connectivity, a company known for its expertise in connecting and sensor solutions across various industries.
This connector is characterized by features such as a glass-filled thermoplastic insulator material, which contributes to its robust performance in various operating conditions. The body dimensions are as follows: a body width of 0.764 inches, depth of 0.902 inches, and a length of 2.913 inches, positioning it as a compact option for applications where space is a consideration. The connector offers a durability of up to 20,000 cycles, which can be vital for repeated use in demanding environments.
Additionally, the 6565204-1 features a rated current of 0.5 A and a maximum voltage of 100 V, which supports its use in a variety of signal applications. The connector is EMI shielded, enhancing its performance by reducing electromagnetic interference, which is critical for maintaining signal integrity in telecom and data systems. It also complies with RoHS standards and is suitable for lead-free applications, given its Pb-free and REACH compliance codes.
As of the current writing, the factory lead time for this part is noted as 26 weeks and 4 days, which is an important consideration for procurement planning.
Industry Applications for 6565204-1
The 6565204-1 connector could potentially be employed in several industry applications that require reliable communication and connectivity. Below are some illustrative examples:
- Telecommunications: This connector might be used in communication equipment, such as routers or switches, where high-density connections are necessary. Its ability to maintain low contact resistance (50 mΩ) could aid in ensuring strong signal transmission.
- Industrial Automation: In environments such as factories, the connector may be applicable in automation systems that rely on various sensors and controllers communicating with each other. The durable design supporting up to 20,000 cycles could be suitable for frequent connectivity needs.
- Internet of Things (IoT): The low footprint and robust performance of the 6565204-1 may make it a good candidate for IoT devices that require compact and reliable connectors for data transmission. Its EMI shielding could be important for ensuring clean signals in crowded electronic environments.
- Consumer Electronics: The connector may also find its use in consumer electronics, like audio or video systems, where multiple connections within limited space are required. Its polarized housing helps secure the connection, preventing misalignment during mating.
- Healthcare Systems: If utilized in medical equipment, the high insulation resistance (1,000,000,000 Ω) could enhance safety and reliability in sensitive applications. The general-purpose nature of the connector allows for use in various healthcare devices, where connectivity might be critical.
These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. They specialize in manufacturing a wide range of electronic connectors designed for various applications, including telecom and datacom connectors. The 6565204-1 is a part of their extensive portfolio of products that cater to the demands of advanced communication systems.
TE Connectivity’s connectors are designed to meet industry standards and often feature advancements that promote energy efficiency, enhanced signal integrity, and easy installation. While the 6565204-1 specifically is targeted towards telecom and datacom applications, TE Connectivity also manufactures various other connectors that may serve similar purposes or operate in related fields, highlighting their commitment to supporting evolving technology landscapes.
Research Price and Stock for 6565204-1 by TE Connectivity on Findchips.com
For procurement professionals looking to acquire the 6565204-1, it is advisable to research current stock levels and price information on Findchips. The subcategory of this part, Telecom and Datacom Connectors, can also be accessed to find alternate parts that may be offered by TE Connectivity or other manufacturers.
Historically, the 6565204-1 has been available through various distributors, including:
- Master Electronics
- Sager
- TTI
- Avnet Americas
- Heilind Electronics – Europe
- Onlinecomponents.com
- DigiKey
However, it is crucial for buyers to check Findchips for the latest stock availability and pricing, as these conditions can change rapidly.