6600.3300.21 by Schurter Electronic Components

Overview of 6600.3300.21 by Schurter Electronic Components

The 6600.3300.21 is a Mains Power Connector designed for panel mounting with a quick connect termination type. It caters to a voltage rating of 250V and a current rating of up to 10A. This model is especially noteworthy due to its female connector type and its use of a thermoplastic body, which is black in color and conforms to the UL 94V-0 flammability standard. As a ROHS compliant part, it meets the necessary EU standards for restriction of hazardous substances, making it suitable for use in various international markets.

This connector supports IEC/EN 60320-2-2/F standards and is also certified under UL 498 and CSA C22.2, enhancing its applicability in diverse electrical and electronic environments. The usage of polyethylene for the insulator material indicates a focus on durability and electrical insulation performance. Despite its general-purpose labeling, the robustness of 6600.3300.21’s design and its specifications like the multiple mating parts available, suggest it supports a breadth of demanding applications.

Industry Applications for 6600.3300.21

Given the technical specifications and certifications of the 6600.3300.21, it might fit suitably into several vigorous industries. Here are possible applications:

  • Industrial Automation: In the domain of industrial automation, this connector could potentially facilitate connections in control panels, power distribution units, or machinery interfaces. The quick connect feature enables easy assembly and maintenance, which is essential in automated production lines that require regular adjustments and downtime minimization.
  • Telecommunications: Telecommunications equipment, which often requires robust and reliable power solutions that adhere to strict standards, could possibly employ this connector. Its capacity to handle significant electrical loads and conformity with multiple regulatory standards makes it an ideal choice for power supply applications in telecommunications racks or enclosures.
  • Education and Research: In educational settings or research labs, this connector might suitably be used in experimental setups or for supplying power to scientific equipment. The safety features such as the flame-retardant thermoplastic body and compliance with international standards ensure it can be safely used in such environments.

Please note, these potential industry applications are conceptual and need proper analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.

About Schurter Electronic Components

Schurter Electronic Components is a globally recognized provider of electronic parts, specializing in connectors, including a broad range of Mains Power Connectors. 6600.3300.21 is just one example of their commitment to quality and compliance in connector technology. Known for their rigorous adherence to international safety and quality standards, Schurter products are engineered to provide reliability and performance under demanding conditions. This commitment is mirrored in their consistent innovation in the design of their products and in maintaining a wide spectrum of industry certifications.

The company’s catalog extends beyond just mains power connectors; they offer solutions across a variety of electrical and connectivity requirements in numerous industrial, commercial, and consumer electronics markets. Each component like the 6600.3300.21 is developed with the same stringent quality controls, ensuring every product adheres to or surpasses the relevant standards.

Where to Find 6600.3300.21 by Schurter Electronic Components

For procurement of the 6600.3300.21, interested parties are encouraged to utilize our website, findchips.com. This platform can provide up-to-date information on stocking levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet, and DigiKey, among others. However, for current data, users should refer to findchips.com. Additionally, when considering alternatives or exploring other Mains Power Connectors, our website can assist in comparing options not only from Schurter Electronic Components but also from other manufacturers.

Compare pricing for 6600.3300.21 and other Mains Power Connectors at findchips.com