Overview of 66099-4 by TE Connectivity
The 66099-4 is a crimp-type contact pin designed specifically for wire sizes between 18 and 16 AWG, offering a seamless connection for a wide range of applications. Manufactured by TE Connectivity, this component falls within the Type III+ Series and is notable for its reliable contact gender, which is male. Its design is suitable for use with TE Connectivity’s G Series, M Series, and CPC connectors, underlining its flexibility and adaptability across different connector systems. One of the distinguishing features of this contact is its rated current of 13A, making it suitable for both power and signal applications.
This part is characterized by a brass material construction with a finish thickness of 30μin of gold over a nickel underplate, which ensures excellent conductivity and corrosion resistance. The contact termination type is crimp, which facilitates easy and secure wire connection without the need for soldering. The operating temperature range of the 66099-4, from -55°C to 150°C, allows for operation in a variety of environmental conditions. Furthermore, it is compliant with RoHS, REACH, and has an ECCN Code of EAR99, indicating its alignment with global regulatory standards.
Industry Applications for 66099-4
The potential applications for the 66099-4 are vast, thanks to its versatility and the reliability of its manufacturer, TE Connectivity. Here are some industries where the 66099-4 might find potential use:
- Automotive: With its robust design and compatibility with CPC connectors, the 66099-4 could potentially be used in vehicle wiring harnesses, sensor connections, and control units. The part’s adherence to rigorous standards suggests its suitability for demanding automotive environments.
- Industrial Automation: The capability to handle a rated current of 13A and operate across a wide temperature range might make the 66099-4 suitable for connections in industrial control systems, robotics, and production equipment, where reliability and durability are paramount.
- Consumer Electronics: In gadgets that require reliable power and signal transmission with a compact footprint, such as smart home devices or portable electronics, the crimp-style connectivity provided by 66099-4 might be advantageous.
- Computing and Data Storage: Utilized within data centers or in network equipment, this part might offer reliable connections between power supplies and motherboards or within server interconnects, benefiting from its high conductivity and gold plating for optimal signal integrity.
- Aerospace and Defense: Although not specifically indicated for military or aerospace standards, the wide operating temperature range and high quality of TE Connectivity’s components might make the 66099-4 a potential choice for non-critical connections in less regulated aerospace and defense applications, pending thorough evaluation by engineering teams.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, offering a diverse range of components that cater to an array of applications in various industries. Specializing in Assembly Items and general Connector Support, TE Connectivity prides itself on designing products that provide reliable and efficient solutions to complex challenges. The 66099-4 is a testament to TE Connectivity’s commitment to quality, showcasing their ability to produce highly reliable contacts suitable for a broad spectrum of applications. TE Connectivity manufactures a variety of similar parts, leveraging advanced technologies and materials to ensure optimal performance across their product lines.
Where to Find 66099-4 by TE Connectivity
To source the 66099-4 or explore alternative Assembly Items, findchips.com is an invaluable resource. It provides current stock levels, pricing from various distributors, and detailed part information. Historically, the 66099-4 has been available through distributors such as Master Electronics, Avnet, Mouser Electronics, and DigiKey. However, availability can fluctuate, so it’s advisable to consult findchips.com for the most up-to-date information regarding this component and others like it from TE Connectivity or alternative manufacturers.