66103-3 by TE Connectivity

Overview of 66103-3 by TE Connectivity

The 66103-3 is a male pin contact designed for use in various connector types, specifically the G Series, M Series, and CPC connectors. It supports a wire size range of 24 AWG to 20 AWG. This part employs a crimp termination method, providing a reliable and secure connection for electrical applications. It is constructed from brass and features a finish that consists of tin over nickel, with an underplating thickness of 50 microinches. The rated current for this contact is 13 A, accommodating significant current loads for power and signal applications.

TE Connectivity, the manufacturer of the 66103-3, ensures that this part is compliant with RoHS regulations, indicating that it is free from hazardous substances. The part is also Pb-free and has a part life cycle code that denotes it as active, suggesting its ongoing availability in the market. As of the current writing, the factory lead time for the 66103-3 is approximately 15 weeks, which could influence project timelines for procurement purposes.

Industry Applications for 66103-3

The 66103-3 part might be applicable in various industries. Its design and specifications suggest several potential applications:

  • Internet of Things (IoT): The compact and efficient design of the 66103-3 could potentially be used in IoT devices where space is critical, such as sensors or smart home devices. Its crimp termination allows for reliable connections in environments with varying temperatures and conditions.
  • Industrial Automation: In industrial settings, the 66103-3 may be used in equipment that requires reliable signal and power delivery, such as control panels or machinery where high currents might be present. The durable construction and operational temperature range of -55 °C to 150 °C may support its use in harsh environments.
  • Consumer Electronics: The 66103-3 could be utilized in consumer electronics for connections that involve low to moderate power requirements. Devices such as audio systems or portable charging systems could leverage this part for secure, efficient connections.
  • Aerospace and Defense: Although there are no specific military standards mentioned, the robust nature of the 66103-3 may allow for potential use in aerospace applications that require high reliability under varying conditions. This includes avionics systems where pin/connectors are essential for operational integrity.
  • Telecommunications: In telecommunications infrastructure, the 66103-3 may serve as an accessory for connectors that handle signal transmission. Its specifications suggest suitability for varied cabling applications, potentially aiding in data transfer systems.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global manufacturer specializing in electronic components, including connectivity and sensor solutions. Within its range of Assembly Items, specifically under the Connector Support category, TE demonstrates a commitment to producing high-quality contacts like the 66103-3. The company prioritizes innovation and quality assurance, ensuring that its products meet industry standards.

In addition to the 66103-3, TE Connectivity manufactures a variety of similar parts that cater to different specifications and needs across multiple industries. Their product portfolio includes various types of connectors, terminals, and accessories that align with the requirements of modern electronic applications.

Research Price and Stock for 66103-3 by TE Connectivity on Findchips.com

For those interested in acquiring the 66103-3, it is advisable to conduct research regarding stock availability and pricing on Findchips.com. This platform offers a comprehensive view of current market conditions, including sourcing options and distributor listings. The part falls under the Assembly Items subcategory, where alternate parts might also be explored.

The 66103-3 has historically been available through several distributors including Master Electronics, DigiKey, Mouser Electronics, and Newark. However, current stock levels may vary, and it is essential to verify availability and pricing through Findchips.com before making any procurement decisions.

Compare pricing for 66103-3 and other Assembly Items / Connector Support at findchips.com