Overview of 66104-1 by TE Connectivity
The 66104-1 is a female socket contact designed for crimp termination, which accommodates wire gauges between 20 AWG and 24 AWG. It features a robust brass construction and a gold over nickel plating that enhances its conductivity and ensures durability. This contact is ideal for power and signal applications, making it versatile for different electronic designs. The part is rated for a maximum current of 13 A, with an operating temperature range from -55 °C to +150 °C, which allows it to function effectively in a variety of environmental conditions. The cable entry requirements are specified with a minimum of 0.04 inches and a maximum of 0.08 inches, detailing the sizes of discrete wires that can be securely crimped to the contact.
Manufactured by TE Connectivity, the 66104-1 also complies with both RoHS and REACH regulations, ensuring it meets environmental standards. Its classification under Assembly Items within Connector Support confirms its utility as a component designed to assist in connector assembly needs. With a factory lead time of approximately 12 weeks, planners and procurement teams should account for this timeframe when considering the part for their projects.
Industry Applications for 66104-1
The 66104-1 might find applications across various industries due to its reliable specifications and design features. Here are some potential use cases:
- Industrial Automation: This part could be suitable for connecting power supplies and sensors in automated machinery where environmental durability and performance are critical. It could potentially support applications in assembly lines, robotics, and control systems.
- Internet of Things (IoT): The compact design and robust electrical characteristics might allow the 66104-1 to be utilized in IoT devices that require reliable and efficient connections. These could include smart sensors or smart meters that operate under varying environmental conditions.
- Consumer Electronics: The part could be utilized in consumer electronic devices such as computers, smartphones, or home appliances, where precise crimp connections are necessary for both signal and power transmission.
- Robotics and Drones: The operating temperature range and current rating of the 66104-1 might make it appropriate for use in robotic systems or drones, where weight and size are critical factors but robust electrical performance is still necessary.
- Renewable Energy: The part could potentially be applied in renewable energy systems, such as solar inverters or wind turbines, where durability and reliable electrical connections are crucial for system efficiency and longevity.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a broad portfolio that includes Assembly Items like the 66104-1. The company specializes in providing connectors and supporting solutions that ensure reliable and efficient electrical connections across multiple industries. In the realm of Assembly Items, TE Connectivity offers various similar parts designed to meet diverse customer needs, ensuring compatibility with different connector systems.
TE Connectivity’s commitment to quality and innovation is evident in its rigorous testing and adherence to established industry standards, further solidifying its standing in the electronic components market. Their extensive catalog can aid engineers and procurement specialists in choosing components that are suitable for their specific applications, with an assurance of quality and compliance.
Research Price and Stock for 66104-1 by TE Connectivity on Findchips.com
To ensure you are getting the best price and availability for the 66104-1, it is advisable to research stock levels and pricing on Findchips.com. This comprehensive resource enables users to compare the availability of this and other related components. The Assembly Items category provides alternative parts that might also meet your project requirements.
The 66104-1 has historically been available from various distributors including Master Electronics, Sager, DigiKey, and Mouser Electronics. However, to confirm current stock levels and receive the most accurate pricing information, visiting Findchips may be essential.