Overview of 6643272-1 by TE Connectivity
The 6643272-1 is a rectangular power connector featuring a single contact, optimized for female connection and press fit terminals. Classified as a receptacle, this component by TE Connectivity provides a robust connection solution for power applications. It belongs to the electronic parts Power Connectors and stands out due to its compliance with RoHS and REACH standards, ensuring an eco-friendly and sustainable option for manufacturers and developers.
With a body length of 0.665 inches, a body depth of 0.4 inches, and a breadth of 0.484 inches, the 6643272-1 is designed for compact applications while still offering excellent connectivity in demanding environments. Its operational temperature range extends from -40 °C to +105 °C, making it suitable for a variety of industrial applications. Additionally, it features a contact arrangement designed for general-purpose use and a locking mounting option for secure attachment.
Factory Lead Time: As of the current writing, the factory lead time for this component is listed as 11 weeks and 3 days.
Industry Applications for 6643272-1
The 6643272-1 power connector is versatile enough to be considered for various applications across different industries. Given its design and specifications, this connector might find utility in several key industry areas:
- Computing and Data Storage: The connector could potentially be used within power distribution units or in server farms, where stable and reliable power connections are crucial. Its press fit terminal allows for durable and maintenance-free connections, which are essential in these settings.
- Energy and Power Systems: This part might be considered for use in equipment like inverters or power distribution modules which require robust connectors able to handle significant power loads and varying temperatures.
- Electronic Manufacturing: In this sector, the connector could be applied in the manufacturing of heavy-duty power supplies or power controllers, thanks to its high current rating and thermal resistance.
Note: These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of connectors and components for various electrical and electronic applications, with a strong presence in the Power Connectors market. Known for their innovative approach and reliance on engineering excellence, TE Connectivity produces parts like the 6643272-1, designed to meet stringent industry demands and standards. Their connectors are widely used in industrial, automotive, aerospace, and telecommunications sectors among others, indicating their versatility and reliability.
Where to Find 6643272-1 by TE Connectivity
If you are considering purchasing the 6643272-1 connector, it is recommended to research and confirm current availability and pricing through findchips.com. Historically, significant distributors such as DigiKey, Mouser Electronics, and Avnet Americas have stocked this part among others. However, to view real-time stock and price data, visiting findchips.com will provide the most accurate and updated information.
If alternatives within the Power Connectors category are needed, findchips.com can also assist in comparing similar products either from TE Connectivity or other manufacturers. This ensures you have the best component for your specific requirements.