Overview of 6N137-X006 by Vishay Intertechnologies
The 6N137-X006 is a high-speed logic IC output optocoupler featuring a single-channel and a single element design. This part provides a robust isolation voltage of 5300 volts, with an impressive data rate of up to 10 megabits per second (MBps). Packaged in a DIP-8 configuration, the device is suited for through-hole mounting applications. The 6N137-X006 also offers high-speed performance with a current transfer ratio (CTR) greater than 300%, which enhances its efficiency in signal transmission.
Manufactured by Vishay Intertechnologies, a notable name in the electronics industry, this optocoupler is designed to meet various application requirements while maintaining compliance with industry standards. It has a maximum forward current of 15 mA and a maximum forward voltage of 1.7 V. Additionally, its operating temperature range spans from -40 °C to 100 °C, making it suitable for a variety of environmental conditions. The part is also RoHS compliant and UL approved, indicating its safety and environmental standards adherence.
As of the current writing, the factory lead time for the 6N137-X006 is approximately 10 weeks, although this is subject to change based on supply chain factors.
Industry Applications for 6N137-X006
The versatile nature of the 6N137-X006 allows it to potentially serve various industries. Below are several applications where this optocoupler might be effectively utilized, along with related components or products that could employ this part:
- Industrial Automation: The 6N137-X006 could potentially be used in industrial automation systems such as programmable logic controllers (PLCs) or motor drives, where high-speed data transmission is crucial. Its high isolation voltage makes it suitable for interfacing with noisy industrial environments, protecting sensitive control circuitry.
- Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine control systems, the 6N137-X006 might help ensure safe signal transmission between different operating parts. By isolating control signals from high voltages, it can possibly protect control components from electrical surges.
- Robotics and Drones: For robotics systems, the 6N137-X006 might be used in feedback and safety signal transmission lines. Its characteristics could provide reliable communication in control circuitry, potentially enhancing the responsiveness and safety of autonomous systems.
It should be noted that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer known for its extensive portfolio of optoelectronic components, including optocouplers like the 6N137-X006. The company has established itself as a key player in the electronics industry, providing reliable components that meet the needs of various applications. In addition to the 6N137-X006, Vishay manufactures several similar optocouplers that cater to diverse requirements, ensuring a wide selection for engineers and designers.
Vishay’s commitment to quality and compliance with industry standards positions it as a trusted source for optoelectronic components in the market. Their optocouplers are extensively used in applications that require isolation and signal integrity, which highlights their importance in modern electronic designs.
Research Price and Stock for 6N137-X006 by Vishay Intertechnologies on Findchips.com
For those looking to procure the 6N137-X006, it is advisable to research stock and pricing on Findchips. This platform provides real-time data on availability and pricing across various electronic distributors. Notably, the Optocoupler subcategory can also be explored for alternative parts offered by Vishay Intertechnologies or other manufacturers.
Historically, the 6N137-X006 has been available at distributors such as TTI, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, and EBV Elektronik. However, readers are encouraged to visit Findchips to confirm current stock levels and pricing, as these can fluctuate based on market conditions.