Overview of 7-215083-4 by TE Connectivity
The 7-215083-4 from TE Connectivity is a Micro-Match male plug designed specifically for IDC (Insulation Displacement Connector) applications. This connector features a compact 1.27 mm spacing with a 4-way configuration, making it suitable for efficient space utilization in electronic assemblies. The component is designed for board connections with a total of 16 positions arranged in a staggered dual-row format.
Key attributes of this connector include a rated current of 1.5 A and a rated voltage of 100 V, indicating its capability to handle various signal levels in multiple applications. The connector utilizes a solder termination type and is compatible with ribbon cable types, further enhancing its versatility. With an operational temperature range from -40 °C to 105 °C, the 7-215083-4 is designed to function in a variety of environments.
Additional features include compliance with RoHS regulations and a Pb-free code, confirming the manufacturer’s commitment to environmentally friendly practices. The dimensions of the 7-215083-4 include a body breadth of 0.201 inches, a body depth of 0.27 inches, and a body length of 0.338 inches, providing a compact footprint for easy mounting. The connector is designed with locking and friction lock mounting options, ensuring stable attachment to the corresponding board.
As of the current writing, the factory lead time for this connector is approximately 24 weeks and 5 days, which means planning for procurement could be essential based on your project timelines.
Industry Applications for 7-215083-4
Given its design and specifications, the 7-215083-4 connector could potentially find use in a variety of industries:
- Industrial Automation: In this sector, the connector might be utilized in control panels, robotics, or sensor interfaces where efficient connection of components is crucial. Its sturdy design and ability to accommodate ribbon cables could support applications that require a compact layout.
- Consumer Electronics: The 7-215083-4 could potentially play a role in the design of consumer devices such as televisions, gaming consoles, or digital cameras, where space-saving connections help streamline manufacturing and assembly processes.
- Telecommunications: This connector might be employed in telecommunications equipment, where reliable connections are paramount for transmitting data. Its specifications could support circuit boards that handle high-frequency signals.
- Transportation and Logistics: In this field, the 7-215083-4 might be integrated into modules for fleet management systems, logistic tracking devices, or advanced driver-assistance systems (ADAS), utilizing its robust electrical specifications for signal integrity.
- Robotics and Drones: This connector could potentially be used in robotic systems or drone electronics, where a secure and compact connection is essential for maintaining system performance and reliability.
It’s important to note that these potential industry applications are only conceptual and illustrative. Final assessments should involve a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader specializing in connectivity and sensor solutions, including a broad range of connectors like the 7-215083-4. With a commitment to innovation and quality, TE Connectivity provides products that meet stringent performance standards in various applications, including those in the headers and edge type connectors subcategory. This part exemplifies TE’s dedication to producing reliable and compliant connectors that are necessary in today’s fast-paced technology landscape.
TE Connectivity’s portfolio includes similar parts that cater to a range of applications and industries, reinforcing their role as a significant player in the connectors market. Each component is engineered to meet exacting standards, ensuring that their customers can acquire the components necessary for their designs without compromising on quality.
Research Price and Stock for 7-215083-4 by TE Connectivity on Findchips.com
For those interested in acquiring the 7-215083-4, it is advisable to check availability and pricing on Findchips.com. This platform offers a comprehensive resource for verifying stock levels for various parts, including those in the Headers and Edge Type Connectors subcategory.
Historical distributors of the 7-215083-4 include New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics. However, current stock levels may vary, so consulting Findchips will provide the latest information on pricing and availability.
Compare pricing for 7-215083-4 and other Headers and Edge Type Connectors / Connectors at findchips.com
The 7-215083-4 can be compared with other options in the Headers and Edge Type Connectors category at Findchips.com, enabling engineers and procurement professionals to identify the best solutions for their applications efficiently.