701W-X2/04 by Qualtek Electronics Corporation

Overview of 701W-X2/04 by Qualtek Electronics Corporation

The 701W-X2/04 is a mains power connector designed for reliable power entry applications. This component is rated for a current of up to 15A and can operate at a voltage of 250Vac, making it suitable for a wide range of electronic devices. The connector type is IEC C14 inlet, which is widely recognized in the electronics industry for its standardized dimensions and performance characteristics. The quick connect contact termination type allows for ease of installation and maintenance, while the snap-in and flange mount options offer flexible mounting configurations to suit various enclosure designs.

This part falls within the 701W series product range from Qualtek Electronics Corporation, a manufacturer known for producing high-quality connectors and components. The mains power connectors like the 701W-X2/04 are designed to meet stringent quality standards and have received approvals from recognized certification bodies such as UL and VDE. Additionally, the component is compliant with regulations such as RoHS, REACH, and is designated as Pb-free, catering to modern environmental standards that govern electronic component manufacturing.

Industry Applications for 701W-X2/04

The 701W-X2/04 could potentially find applications across several industries due to its versatile design and electrical specifications. Below are some illustrative examples of how this part might be utilized:

  • Energy and Power Systems: The 701W-X2/04 might be employed in power distribution panels or energy management systems where reliable connections are essential. Its current and voltage ratings suggest that it could be used in applications involving circuit breakers or power supplies, where a secure and efficient connector is required.
  • Renewable Energy: In solar inverters and wind turbine controllers, the 701W-X2/04 could play a significant role. Its snap-in mounting type may facilitate quicker installation and replacement during maintenance. This part’s compliance with safety standards may further support its use in energy generation setups that prioritize reliability and safety.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 are specified, the 701W-X2/04 might be applicable in electric vehicles or charging stations. The ability to handle high currents and the compact design could make it suitable for automotive applications where space is limited.

These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Qualtek Electronics Corporation

Qualtek Electronics Corporation is a manufacturer that specializes in providing a comprehensive range of connectors, particularly focusing on mains power connectors and AC receptacles. The company has a solid reputation for producing reliable and compliant components that meet industry standards. The 701W-X2/04 is an example of their offerings, joining a product line that includes similar connectors designed to meet specific needs in various applications.

Qualtek’s commitment to quality assurance is reflected in their adherence to international standards. Their AC receptacles and connectors often feature robust certification approvals, ensuring that they can be safely utilized across multiple sectors. The company continues to innovate in the field of connection technology, making them a relevant player for engineers seeking dependable solutions.

Research Price and Stock for 701W-X2/04 by Qualtek Electronics Corporation on Findchips.com

For professionals seeking to procure the 701W-X2/04, it is recommended to check the pricing and stock availability on Findchips.com. This platform provides a comprehensive overview of the part’s availability at various distributors, including but not limited to:

  • Master Electronics
  • Sager
  • Interstate Connecting Components
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • RS
  • Mouser Electronics
  • DigiKey
  • Newark

By visiting Findchips, you can obtain the most current stock levels and pricing information, which is crucial for making informed purchasing decisions.

Compare pricing for 701W-X2/04 and other Mains Power Connectors at findchips.com