Overview of 732-8254-22 by TE Connectivity
The 732-8254-22 by TE Connectivity is a rack and panel connector, featuring 20 male contacts with solder terminals designed for secure connections within compact spaces. This part is classified within the Multiway Rack and Panel Connectors subcategory, underlining its utility in facilitating multi-connection setups in various electronic applications.
The specific model, a part of the DMC-M series, accommodates 20 contacts distributed over 4 rows, with a pin gender in a plug format. It features through-hole right-angle contact termination, enhancing its ease of integration into PCBs or similar assemblies. Additionally, its design adheres to RoHS compliance, ensuring it meets certain environmental standards regarding hazardous substances.
The factory lead time for this item is 17 weeks and 6 days, indicating some potential wait time due to its manufacturing schedule or supply chain factors as of the current writing. Typical features of this model include its latch and polarization mechanisms that provide additional security and alignment during usage, enhancing its reliability and ease of use.
Industry Applications for 732-8254-22
The 732-8254-22 could serve a critical function across various industries where reliable and robust connectivity solutions are required. Potential industry applications, necessitating a thorough evaluation by engineering teams, could include:
- Energy and Power Systems: In power distribution units and control panels where secure and persistent connections are crucial for uninterrupted power supply and system integrity, this connector could potentially be employed.
- Transportation and Logistics: In transportation infrastructure, such as signaling equipment or panel boards used in railways and airports, the connector might offer a reliable solution for handling multiple signal operations simultaneously.
- Renewable Energy: For applications in solar power inverters or wind turbine controls, where dependable connectivity in varying environmental conditions is necessary, this part could potentially be ideal due to its high operating temperature range and robust build.
Note that the mentioned applications are conceptual and illustrative; adhering to industry-specific standards and requirements is essential for each use case.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that play a fundamental role across various industries, including automotive, energy, and industrial sectors. Within the realm of Multiway Rack and Panel Connectors, TE Connectivity has established a reputation for manufacturing reliable and high-quality connectors like the 732-8254-22.
These connectors, including the 732-8254-22, are renowned for their durability and efficiency in facilitating complex wire-to-board and wire-to-wire configurations in both commercial and industrial applications. By leveraging innovative materials and advanced manufacturing techniques, TE Connectivity ensures its products meet rigorous industry standards and client expectations.
Where to Find 732-8254-22 by TE Connectivity
To ascertain the availability and pricing of 732-8254-22, potential buyers should visit findchips.com, a comprehensive resource for comparing electronic components from numerous suppliers. For those seeking alternatives or similar parts offered by TE Connectivity or other manufacturers, the Multiway Rack and Panel Connectors page may provide valuable insights.
Previously, this component has been available at distributors such as Master Electronics, Interstate Connecting Components, TTI, and Onlinecomponents.com, among others. However, current stock levels and pricing should be verified on findchips.com to ensure the most accurate and up-to-date information.