739W-X2/03 by Qualtek Electronics Corporation

Overview of 739W-X2/03 by Qualtek Electronics Corporation

The 739W-X2/03 is a mains power connector specifically designed as a receptacle for power entry. Manufactured by Qualtek Electronics Corporation, this component is rated for 125V and 15A. It features a panel mount design and employs an IDC/IDT (Insulation Displacement Connect/Insulation Displacement Termination) type for contact termination. Compliance with RoHS (Restriction of Hazardous Substances) standards indicates that the 739W-X2/03 adheres to environmental and safety regulations concerning hazardous materials. Furthermore, the part being active in its life cycle ensures ongoing production and support from the manufacturer.

Industry Applications for 739W-X2/03

The application of the 739W-X2/03 spans across various industries where power connectivity and distribution are crucial. The part’s specifications make it potentially suitable for several verticals in the market:

  • Consumer Electronics: Devices such as desktop computers, gaming consoles, and large home appliances might potentially utilize this type of power connector, facilitating secure power entry to these devices.
  • Industrial Automation: In the context of manufacturing and process control, power connectors such as 739W-X2/03 could potentially be integrated into industrial machinery requiring stable and reliable power connections.
  • Energy and Power Systems: Components like the 739W-X2/03 might find applications in power distribution units or within subunits of larger systems that distribute electricity within commercial facilities.
  • Renewable Energy: Equipment used in renewable energy infrastructures, like solar panels or wind turbines, where reliable and durable connectors are necessary, might possibly incorporate this type of connector.
  • Robotics and Drones: For robotic systems and drones, which require robust and efficient power solutions, such a mains power connector could possibly be utilized to ensure stable operations.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure that they adhere to industry standards and specific application needs.

About Qualtek Electronics Corporation

Qualtek Electronics Corporation is well-regarded in the electronics industry for its extensive range of electronic components, notably in the connector sector. Focused on mains power connectors, Qualtek ensures that its products like the 739W-X2/03 meet rigorous standards for quality and reliability. These products are designed to cater to a broad spectrum of applications across different industries, providing the necessary certifications like RoHS compliance to meet environmental and safety standards globally.

Where to Find 739W-X2/03 by Qualtek Electronics Corporation

To acquire the 739W-X2/03, I recommend researching potential purchase options through findchips.com. On findchips.com, you can explore availability and compare pricing from a range of distributors. Historically, distributors such as Master Electronics, Sager, Interstate Connecting Components, and Quest Components among others like Verical, Onlinecomponents.com, and Heilind Electronics have listed this part. However, for the latest stock levels and accurate pricing, visiting findchips.com is advisable. Additionally, the site can be utilized to explore other mains power connectors, potentially offered by Qualtek Electronics Corporation or alternative manufacturers.

Compare pricing for 739W-X2/03 and other mains power connectors at findchips.com