7427521 by Wurth Elektronik

Overview of 7427521 by Wurth Elektronik

The 7427521 is a ferrite bead designed specifically for electronic filtration applications. With a rated current of 5 A, this component features a high impedance of 3000 ohms, which can be effective in attenuating high-frequency noise. It is compliant with RoHS regulations, ensuring that it adheres to environmental standards concerning hazardous materials. The part is surface mounted and contains four pins, making it suitable for integration into compact designs.

Wurth Elektronik, the manufacturer of this component, is known for its high-quality electronic parts, and the 7427521 is no exception. The part comes with low DC resistance of 0.003 ohms, which helps in minimizing power loss during operation. It operates effectively within a temperature range spanning from -40 °C to 85 °C, ensuring reliability in diverse environmental conditions. The compact dimensions of the component, measuring 3.2 mm in height, 8.5 mm in length, and 5.6 mm in width, further enhance its suitability for smaller electronic devices.

Industry Applications for 7427521

The 7427521 ferrite bead may find application across various industries. Below are some potential use cases:

  • Consumer Electronics: The component might be utilized in electronic devices such as smartphones, tablets, and laptops to filter out high-frequency noise, thus improving signal integrity. Its surface mount design could contribute to a slender profile in mobile device construction.
  • Industrial Automation: In automation systems, the ferrite bead could potentially be used in signal lines to ensure that electromagnetic interference (EMI) does not affect critical communication signals between sensors and controllers. The high rated current also allows it to manage power lines effectively.
  • Energy and Power Systems: The 7427521 might also be applied in power supply units or DC-DC converters where it is necessary to suppress noise generated by switching components. The component’s operating temperature range makes it suitable for various energy applications that require robustness.
  • Renewable Energy: In renewable energy systems, such as solar inverters, the ferrite bead could potentially help to filter out noise that may affect the performance of the system’s digital control circuits, enhancing overall efficiency.

It is important to note that these potential industry applications are only conceptual and illustrative in nature. Engineering and design teams should perform comprehensive analysis and verification to ensure adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is recognized as a supplier of a comprehensive range of electronic components, particularly within the filters segment. The company offers an extensive line of Data Line Filters, including ferrite beads like the 7427521. Wurth Elektronik focuses on both quality and innovation, providing solutions that meet the demands of modern electronic design.

In addition to the 7427521, the company produces various other filter components that serve similar functions. These may include different configurations of ferrite beads, capacitors, and inductors tailored to manage noise in various applications across diverse sectors. The company aims to support engineers and designers in optimizing their electronic designs by providing reliable filtering solutions.

Where to Find 7427521 by Wurth Elektronik

To purchase the 7427521, potential buyers are encouraged to research options available on findchips.com. This site can be utilized to locate additional parts similar to 7427521 that may be offered by Wurth Elektronik or other manufacturers. Historically, this component has been available through distributors such as Win Source Electronics, RS, DigiKey, and Farnell. However, it is recommended to check findchips.com for current stock levels and pricing.

Compare pricing for 7427521 and other Data Line Filters / Filters at findchips.com