Overview of 742792040 by Wurth Elektronik
The 742792040 is a high-performance ferrite chip designed by Wurth Elektronik, specifically tailored for data line filtering applications with anti-EMI and low DC resistance features. As a component falling under the subcategory of Data Line Filters within the broader category of Filters, this part is relied upon for its exceptional filtering capabilities. It boasts a multi-layer construction, packaged in a standard EIA 0805 size with 2 pins, making it compatible with surface mount technology (SMT) for easy integration into various electronic assemblies.
The component is designed to function within a broad operating temperature range from -55 °C to 125 °C and supports a rated current of 2A. Its DC Resistance is capped at 0.15 Ω, thereby ensuring minimal loss and high efficiency in filtering applications. Notably, the 742792040 is compliant with RoHS and REACH, making it a sustainable choice for manufacturers and designers concerned with environmental regulations.
Industry Applications for 742792040
The versatility and efficiency of 742792040 make it an excellent candidate for various high-tech sectors. Industries that might benefit from this component include:
- Education and Research: For laboratory equipment and experimental setups requiring clean data lines to reduce noise and interference.
- Aerospace and Defense: In communication systems, navigational aides, and other critical electronics where data integrity is paramount.
- Agriculture Technology: In precision farming equipment, which relies on accurate data transmission for monitoring and control systems.
- Robotics and Drones: Where reliable data transmission is crucial for control signal integrity in complex automation systems.
- Furthermore, its high-temperature resistance and durability may make it suitable for automotive applications, particularly in vehicle telematics and sensor networks.
This component’s attributes, such as low DC resistance and robust construction, render it an attractive option for industries requiring reliable data line filtering under varying environmental conditions.
About Wurth Elektronik
Wurth Elektronik is a respected name in the world of electronic components, renowned for its comprehensive range of high-quality parts, including an expansive portfolio of filters. With a special focus on Data Line Filters, such as 742792040, Wurth Elektronik demonstrates its commitment to supporting advanced communication and electronic systems. Their offerings are characterized by cutting-edge technology, high reliability, and compliance with global environmental standards. By manufacturing products like 742792040, alongside similar parts, Wurth Elektronik caters to a broad spectrum of technological applications, from consumer electronics to specialized industrial equipment.
Where to Find 742792040 by Wurth Elektronik
To acquire 742792040 for your application, findchips.com offers a comprehensive platform to check real-time stock levels, pricing, and availability among multiple distributors. For those seeking alternatives or similar parts, exploring Data Line Filters on findchips.com might yield suitable options from Wurth Elektronik or other manufacturers. Historically, distributors such as Farnell, element14 Asia-Pacific, Component Electronics, Inc, and Mouser Electronics have stocked this part. However, to ensure the most current availability and pricing, visiting findchips.com is highly recommended.