Overview of 742792043 by Wurth Elektronik
This part, 742792043, serves as an SMD EMI suppression ferrite bead, designed primarily for use in electronic circuitry to minimize electromagnetic interference (EMI). The component comes in an 0805 package size, measuring 2mm in length and 1.2mm in width, with a height of 0.9mm. It features a multi-layer construction that not only aids in EMI suppression but also ensures durability under varying operational conditions.
Manufactured by Würth Elektronik, the part is compliant with both Rohs and Reach standards, emphasizing its suitability for environmentally sensitive applications. It’s essential to note that the part has a maximum DC resistance of 0.65 Ω and supports a rated current of 0.9 A, making it suitable for various electronic designs where current management is critical. Its frequency range operates optimally between 100 MHz and 190 MHz, allowing it to effectively filter out noise in high-frequency applications. In terms of thermal resilience, it can operate within a temperature range of -55 °C to 125 °C, which broadens its applicability across different environments.
The part is classified as obsolete, indicating that while it may still be available through certain distributors, it may not be in active production. For engineers and procurement specialists, this status may influence the decision-making process when considering alternatives or sourcing the part.
Industry Applications for 742792043
Given its characteristics, the 742792043 ferrite bead might find utility across a variety of industries. Here are several potential industry applications where this component could be integrated, although these applications require further verification by engineering and design teams to ensure conformity to industry standards:
- Telecommunications: The part might be utilized in devices such as routers, modems, and cellular transmitters, where high-frequency performance and EMI suppression are critical for maintaining signal integrity.
- Consumer Electronics: Devices such as smartphones, cameras, and audio equipment could potentially incorporate this component to minimize interference and enhance audio/video performance. The 742792043 can aid in creating a cleaner signal path, particularly important in audio and video signal processing applications.
- Smart Cities: In the context of smart city applications, the ferrite bead might be relevant for smart meters, streetlight controls, and other IoT devices that require stable operation amidst a background of electromagnetic noise.
- Energy and Power Systems: With its ability to operate under high temperatures and currents, the part could be useful in renewable energy systems, such as solar inverters or wind turbine controllers, where EMI suppression can play a crucial role in efficiency and reliability.
- Healthcare: In medical electronic devices, such as diagnostic equipment or monitoring devices, the component could help shield sensitive electronics from EMI, thus enhancing the performance of critical systems.
It is essential to note that these potential industry applications are purely conceptual and illustrative, necessitating rigorous analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Wurth Elektronik
Würth Elektronik is a manufacturer known for its comprehensive portfolio of electronic components, particularly in the domain of filters. The company produces a range of products designed to address various electromagnetic interference concerns. The 742792043 ferrite bead is one of the many offerings in their catalog that caters to EMI suppression needs in different applications. They produce similar parts that also function as Data Line Filters, consistently assuring quality and compliance with industry standards. The company’s focus on innovation and reliability makes it a notable entity in the electronic component industry.
Research Price and Stock for 742792043 by Wurth Elektronik on Findchips.com
For those interested in acquiring the 742792043, it is advisable to research current stock and pricing information on Findchips.com. The subcategory of this part is known as Data Line Filters, where you can also explore alternative parts that may be offered by Wurth Elektronik or other manufacturers.
This part has historically been available through distributors such as DigiKey and element14 Asia-Pacific. However, it is crucial to consult Findchips to get the most current stock levels and pricing from various suppliers.
Compare pricing for 742792043 and other Data Line Filters / Filters at findchips.com
For detailed information on 742792043 and to explore the category of Data Line Filters, visit Findchips.com to ensure you make informed procurement decisions for your engineering applications.