Overview of 742792096 by Wurth Elektronik
The 742792096 by Wurth Elektronik is a ferrite chip designed for use in various electronic applications. It is characterized by its single function capability and is capable of handling a rated current of 1A. This component adheres to the RoHS compliance standards, ensuring it meets global environmental and safety specifications. With its SMD (Surface Mount Device) package, it fits the EIA standard package size of 0805, making it compatible with a wide range of PCB (Printed Circuit Board) layouts. The part features a 2-pin configuration and is specified for operation across a broad temperature range, from -55 °C to 125 °C.
This ferrite chip is specifically designed as a Data Line Filter, aimed at suppressing unwanted interference in the signal line while allowing the desired signal to pass through. The part’s filter type is identified as FERRITE CHIP, with a construction described as multi-layered. It has a maximum DC resistance of 0.3 Ω and operates effectively over a frequency range with both its minimum and maximum at 100 MHz. Its output impedance is specified at 1000 Ω. Such characteristics make this part versatile for various filtering applications, ensuring signal integrity in electronic systems.
Industry Applications for 742792096
The 742792096 part’s specific properties suggest its utility across a diverse array of potential industry applications. While the manufacturer and various databases suggest key industries including Space Technology, Aerospace and Defense, Transportation and Logistics, Renewable Energy, Automotive, Robotics and Drones, it is crucial to consider that these potential applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific application standards and requirements.
- **Space Technology**: In space applications, the part could potentially be utilized in satellite communication systems where signal integrity is critical. Its ability to operate across a wide temperature range is particularly beneficial for the harsh conditions of space.
- **Aerospace and Defense**: For aerospace applications, the ferrite chip might find utility in avionics systems, where it helps in minimizing interference that can compromise the performance and reliability of navigational and communication systems.
- **Transportation and Logistics**: Within this sector, the ferrite chip might serve in electronic systems of vehicles or in infrastructure to improve communication links by filtering out noise from signals in systems related to tracking and fleet management.
- **Renewable Energy**: In renewable energy systems, such as solar inverters or wind turbine control units, the component could be instrumental in ensuring the quality of power communication signals, which is vital for efficient system monitoring and control.
Commanding attention to the utility of similar parts, it is worth noting that the selection and placement of such components necessitate rigorous evaluation relative to the design requirements, including signal characteristics and environmental conditions of specific applications.
About Wurth Elektronik
Wurth Elektronik is a global leader in the manufacture of electronic and electromechanical components, including a wide array of Data Line Filters. The company is known for its commitment to quality, innovation, and environmental sustainability. Its product portfolio spans from electronic & electromechanical components to specific custom solutions. As for data line filters, 742792096 exemplifies Wurth Elektronik’s expertise in developing components designed to enhance the performance and reliability of electronic systems across various industries. Their products are well-suited for a multitude of applications, owing to rigorous quality control standards and the company’s dedication to R&D.
Where to Find 742792096 by Wurth Elektronik
For those interested in purchasing the 742792096 part, it is recommended to research and compare it on findchips.com. Here, you can also explore Data Line Filters from Wurth Elektronik or alternative manufacturers. Historically, the part has been available at several distributors including ComSIT Europe, Bristol Electronics, Quest Components, RS, Mouser Electronics, DigiKey, and Farnell. However, to obtain the most current stock levels and pricing, visiting findchips.com is advisable.