Overview of 742792113 by Wurth Elektronik
The WE-CBF SMD EMI Suppression Ferrite Bead, recognized as part 742792113, is designed to provide effective noise suppression in high-frequency circuits. It adheres to the EIA standard package size of 1206 and is specifically tailored for surface mounting, which makes it suitable for compact PCB layouts. This ferrite bead operates with an impedance of 120 ohms, a maximum DC resistance of 0.03 ohms, and supports a DC current rating of up to 3A, accommodating substantial current flow without significant power loss.
Manufactured by Wurth Elektronik, a leader in electronic components, 742792113 belongs to the WE-CBF Series, known for its reliability and performance in filtering high-frequency noise. This component is also RoHS compliant, ensuring it meets specific environmental standards prohibiting the use of certain hazardous materials in electronic equipment.
Industry Applications for 742792113
- Industrial Automation: In the realm of industrial automation, 742792113 could potentially be utilized in control system circuits where maintaining signal integrity is crucial. Its ability to suppress electromagnetic interference (EMI) might help in preserving the performance of sensitive components like sensors and actuators.
- Environmental Monitoring: This part might also find application in environmental monitoring equipment. Such devices often require precise data collection free from noise contamination, and the 742792113 could assist in achieving cleaner signals in these applications.
Note: These potential industry applications are conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is well-recognized in the production of a diverse range of electronic components, including a variety of Data Line Filters. Their products are widely acclaimed for durability and efficacy, and 742792113 is an exemplar within their lineup, specifically tailored for EMI suppression. This component emphasizes Wurth Elektronik’s commitment to providing solutions that enhance the performance and reliability of electronic systems in various applications.
Where to Find 742792113 by Wurth Elektronik
To purchase the 742792113, I recommend researching on findchips.com. Through this platform, you can evaluate the current stock levels and pricing at various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Quest Components, Bristol Electronics, RS, Mouser Electronics, DigiKey, and Newark, but it is essential to check findchips.com for the most up-to-date information.
Moreover, if you are looking for alternative parts to 742792113, the Data Line Filters section on findchips.com can provide a wide range of options that might also meet your needs, offered by Wurth Elektronik or other manufacturers.