Overview of 742792641 by Wurth Elektronik
The 742792641 by Wurth Elektronik is a WE-CBF SMD EMI Suppression Ferrite Bead, designed to suppress high frequency noise in electronic circuits. It features an impedance of 300 Ohm at 100 MHz, with a direct current (DC) rating of 2A, housed in a 0603 [1608 metric] ferrite case. This part of the WE-CBF series is characterized by its low DC resistance, which is a maximum of 0.15 Ohm, and an impedance tolerance of ± 25%. The product dimensions include a length of 1.6mm, emphasizing its compactness and suitability for surface mount technology (SMT) applications. This component is also RoHS compliant, indicating it meets strict environmental standards concerning the restriction of hazardous substances.
In addition, its specifications cover a wide frequency range from 100 MHz to a maximum of 250 MHz, and it operates efficiently between temperature ranges of -55 °C to 125 °C. Designed for easy integration into PCBs, it uses a tin (Sn) with a nickel (Ni) barrier for its terminal finish, adhering to the JEDEC JESD-609 e3 standard. Its AEC-Q200 screening level signifies that although not specified for automotive applications in the provided information, its reliability meets the automotive industry’s rigorous quality standards. This detail, coupled with multi-layer construction and surface mount technology, makes this ferrite bead a versatile choice for various applications.
Industry Applications for 742792641
This ferrite bead can be suited for a wide range of industries depending on the specific noise suppression and signal integrity requirements. While the potential applications are vast, below are some key industries and use cases where 742792641 might be particularly useful:
- Education and Research: Could be used in laboratory equipment and research projects that require precise signal analysis and data collection, minimizing electromagnetic interference (EMI) that can skew results.
- Environmental Monitoring: Useful in devices that monitor environmental parameters like air and water quality. Its EMI suppression capabilities ensure accurate readings in sensitive electronic measurement equipment.
- Industrial Automation: In automated manufacturing lines, the ferrite bead can be employed in motor control circuits and sensor interfaces to prevent EMI from disrupting operation or communication between devices.
- Agriculture Technology: Could find applications in smart farming devices, such as soil moisture sensors and climate monitoring equipment, where maintaining signal integrity is critical for accurate data analysis.
- Medical Imaging: While not specifically listed for medical or healthcare applications, devices within medical imaging that are not critical to patient health and do not require specific medical certifications might benefit from the EMI suppression qualities of this ferrite bead to improve image quality and reduce noise.
- Electronic Manufacturing: For any electronic device requiring EMI suppression to ensure compliance with regulatory standards for electromagnetic compatibility (EMC).
Note that these potential applications are conceptual and illustrative; they require analysis and verification by engineering and procurement teams to ensure suitability in specific cases.
About Wurth Elektronik
Wurth Elektronik is renowned for its expertise in the manufacture of electronic and electromechanical components for the electronics industry. Regarding Data Line Filters and filters in general, Wurth Elektronik brings innovation and reliability to the table. The company offers a comprehensive range of electronic parts, including various filters designed to meet diverse requirements in numerous applications. Their products are distinguished by their quality, the breadth of their product range, and the technical support they provide. Specifically, Wurth Elektronik manufactures several parts similar to the 742792641, all designed with precision to ensure effective EMI suppression and signal integrity across various applications. Through continuous research and development, Wurth Elektronik remains at the forefront of offering solutions that address contemporary challenges in electronic circuit design and implementation.
Where to Find 742792641 by Wurth Elektronik
To procure the 742792641 ferrite bead, it’s recommended to search on findchips.com, which aggregates information from various distributors. This provides a comprehensive view of current stock levels, pricing, and potential alternatives. For Data Line Filters, the platform is an invaluable tool for engineers and procurement professionals alike to find suitable parts for their needs. Historically, distributors such as Win Source Electronics, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have carried this part. However, inventory can fluctuate, so checking findchips.com will offer the most current information regarding availability and competitive pricing for both 742792641 and similar components offered by Wurth Elektronik or other manufacturers.