Overview of 74279266 by Wurth Elektronik
The 74279266 by Wurth Elektronik is a ferrite bead highlighting a 0603 [1608 Metric] case style with an impedance of 1Kohm at 100Mhz and a DC current rating of 200Ma. Falling under the WE-CBF series, it is designed for surface mount applications and features two terminals. The component is crafted for efficacy in suppressing high-frequency electronic noise in circuits, with a DC resistance max of 0.6 Ohm and an impedance tolerance of ± 25%. The product’s dimensions are 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, making it a compact solution for filtering unwanted frequencies out of power supply lines and signal lines while maintaining signal integrity. Its compliance with RoHS and REACH directives, alongside an AEC-Q200 screening level, marks it suitable for a wide range of applications, from automotive to sensitive electronic equipment. This Data Line Filter boasts a multi-layer construction, ensuring robust performance in challenging environments.
Industry Applications for 74279266
The versatility and specifications of the 74279266 by Wurth Elektronik lend itself to widespread use across various industries. While numerous applications are conceivable, here are several key sectors and use cases where this component might be particularly beneficial:
- Consumer Electronics: In devices where space is at a premium, such as smartphones, tablets, and wearables, the compact size and effective noise suppression of the 74279266 could potentially enhance device performance and reliability. Its ability to filter out electronic noise can contribute to improving the user experience by reducing interference.
- Telecommunications: For infrastructure and devices requiring high-speed data transmission, including routers, switches, and base stations, the impedance characteristics and small footprint of this ferrite bead might support signal integrity and minimize cross-talk, which is critical for maintaining the quality of service.
- Internet of Things (IoT) and Smart Cities: In IoT devices and applications within smart city projects, where efficient power consumption and signal clarity are essential, the 74279266 might be utilized to safeguard against noise in sensor networks, communication modules, and control systems.
- Automotive: Given its AEC-Q200 compliance, this component is potentially suited for use in automotive applications where reliability and performance under harsh conditions are necessary. It could be incorporated into electronic control units (ECUs), infotainment systems, and sensor applications to ensure smooth operation and reduce electromagnetic interference (EMI).
It is important to note that these possible industry applications are illustrative and require thorough examination and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a renowned player in the field of electronic components, particularly known for its extensive range of Data Line Filters and other filtering solutions. With a focus on delivering high-quality, reliable parts, Wurth Elektronik caters to a wide spectrum of sectors, including automotive, telecommunications, industrial, and consumer electronics. The 74279266 is part of their expansive portfolio, which demonstrates their commitment to innovation and meeting strict industry standards. Wurth Elektronik’s expertise in creating components that solve complex noise suppression and signal integrity challenges makes them a favored choice among engineers and procurement specialists alike. Their products, including a range of ferrite beads similar to 74279266, are designed with a deep understanding of electromagnetic compatibility (EMC) requirements and the latest technological advancements.
Where to Find 74279266 by Wurth Elektronik
If you are considering the 74279266 for your next project, findchips.com is an excellent starting point for your search. On FindChips, you can explore current stock levels, pricing, and detailed specifications for this particular component. To complement your research, you can also browse other Data Line Filters that might serve as alternatives to the 74279266, provided by Wurth Elektronik or other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, Bürklin Elektronik, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most up-to-date availability and pricing information, visiting findchips.com directly is highly recommended.