Overview of 742792662 by Wurth Elektronik
The 742792662 by Wurth Elektronik is a ferrite bead crafted to offer a single functional layer that provides a method of suppressing high-frequency electronic noise in circuits. It is specifically designed to have an impedance of 1Kohm at a rated current of 830mA, packaged neatly into a compact 0603 (1608 metric) case. This component is part of the WE-CBF Series, known for its effective noise suppression capabilities across a broad spectrum of applications. It features a DC resistance maximum of 0.3 Ohms and an impedance tolerance of ±25%, making it a versatile choice for managing electromagnetic interference (EMI) while minimizing signal loss.
Constructed with a surface mount design, the dimensions of the ferrite bead include a length of 1.6mm, a width of 0.8mm, and a height of 0.8mm, facilitating easy integration into various circuit layouts. The operating temperature range is wide, spanning from -55 °C to +125 °C, ensuring reliability under diverse environmental conditions. Additionally, this component is RoHS compliant and comes with a tin (Sn) terminal finish with a nickel (Ni) barrier for enhanced durability and solderability.
Industry Applications for 742792662
The 742792662 ferrite bead finds utility in various industries, potentially enhancing component and system performance by mitigating noise and reducing EMI. Its applications could span across:
- Education and Research: Used in experimental setups and educational lab kits, specifically in projects requiring high-frequency noise suppression, potentially in devices such as oscilloscopes, signal generators, and educational research apparatus where signal integrity is crucial.
- Industrial Automation: Possibly integrated into the design of sensors, controllers, and communication modules to prevent EMI from disrupting the operation of automated production lines or robotic assemblies. Its robust operating temperature range and compact size make it suitable for harsh industrial environments.
- Electronic Manufacturing: Could be employed in a vast range of consumer electronics and PCBs to preserve signal integrity in dense circuits, including smartphones, laptops, and IoT devices. Its low DC resistance and compact form factor ensure minimal impact on overall circuit performance while effectively reducing EMI.
These potential applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure compatibility and efficacy within specific systems.
About Wurth Elektronik
Wurth Elektronik is a prominent name within the realm of electronic component manufacturers, particularly recognized for its high-quality Data Line Filters among other filter categories. The company specializes in producing a wide array of electronic components, including ferrite beads like the 742792662, designed to meet the demanding requirements of modern electronic applications. Wurth Elektronik’s commitment to innovation and quality ensures that its products, including a variety of EMI suppression filters, ferrite cores, and inductors, offer reliable performance for industrial, telecommunications, and consumer electronics applications.
Where to Find 742792662 by Wurth Elektronik
To procure the 742792662 by Wurth Elektronik, one should consider conducting research on findchips.com. This platform not only provides current stock levels and pricing but also offers an expansive list of distributors that historically have carried this part. Distributors such as Mouser Electronics, DigiKey, Newark, and Bürklin Elektronik have been known to stock this component, although availability can fluctuate. For those seeking alternatives or exploring broader options within the category of Data Line Filters, findchips.com can serve as a valuable resource for comparing different solutions that might be offered by Wurth Elektronik or other manufacturers.