Overview of 743W-00/03 by Qualtek Electronics Corporation
The 743W-00/03 is a mains power connector designed for reliable power entry applications. It features a receptacle type configuration, compatible with the IEC 320-2-2J standard, and can handle a nominal voltage of 250 Vac. This connector is rated for a current of 20 A, ensuring that it can accommodate a substantial power load for diverse applications.
Manufactured by Qualtek Electronics Corporation, the connector is part of the 743W series, known for its robust design suitable for panel mounting. The connector utilizes quick connect termination, facilitating efficient assembly and installation. Notably, the 743W-00/03 is compliant with the RoHS directive, indicating that it does not contain hazardous substances, making it a suitable choice for environmentally-conscious designs.
As of the current writing, the part is active in the market, which is essential for engineers and procurement teams considering long-term availability in their designs. The component is categorized within the Mains Power Connectors subcategory, specifically intended for electrical power distribution and connection applications.
Industry Applications for 743W-00/03
Given the specifications and design of the 743W-00/03, several industries might find potential applications for this part:
- Consumer Electronics: The connector could be used in various home appliances, enabling reliable power connections. For example, kitchen appliances like blenders or microwaves may utilize this connector for easy integration into their designs.
- Industrial Automation: In industrial settings, the 743W-00/03 could potentially serve machinery needing secured power entry points, such as conveyor systems or automated assembly lines, where the quick connect feature may facilitate faster maintenance.
- Telecommunications: Equipment in telecommunications may require stable power connections, where this mains power connector could provide the necessary voltage and current handling capacities for devices like routers and switches.
- Robotics and Drones: As robotics applications evolve, the need for efficient power delivery systems becomes crucial. The quick connection features of the 743W-00/03 could be advantageous for battery charging stations designed for drones or mobile robots.
- Healthcare: In medical equipment, the 743W-00/03 connector may be beneficial in devices that require frequent connections, ensuring patient safety and operational reliability in devices like imaging systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Qualtek Electronics Corporation
Qualtek Electronics Corporation specializes in manufacturing a wide range of connectors and power components, particularly focusing on mains power connectors. The company’s commitment to quality and compliance is reflected in its product range, including the 743W-00/03. This part, along with other similar connectors, supports applications requiring high reliability and performance in power distribution.
Qualtek’s offerings in the Mains Power Connectors category are designed with a focus on usability, such as easy installation via quick connect terminals, ensuring that these components meet the evolving needs of various industries, from consumer electronics to industrial applications.
Where to Find 743W-00/03 by Qualtek Electronics Corporation
For procurement teams looking to purchase the 743W-00/03, it is recommended to research availability on findchips.com. This platform offers a comprehensive search tool that aggregates stock levels and pricing from various distributors.
Previous distribution channels for the 743W-00/03 have included distributors such as Master Electronics, Sager, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, actual stock levels can fluctuate, and checking findchips.com will provide the most current information on availability and pricing.