744032180 by Wurth Elektronik

Overview of 744032180 by Wurth Elektronik

The 744032180 is a general-purpose inductor designed for various electronic applications. This component features an inductance value of 18 µH with a tolerance of ±10%. It is constructed using a ferrite core and comes in a surface mount package with dimensions of 1210 (3.2mm × 2.5mm × 2mm). As per its specifications, this part has a maximum direct current resistance of 1.1 Ω and operates effectively within a temperature range from -40 °C to 125 °C. The rated current for this inductor is 240 mA, with a saturation current of 650 mA, making it suitable for applications that demand reliable performance under varying load conditions. The component adheres to ROHS and REACH compliance, which is essential for environmentally conscious designs. As of the current writing, the part remains active in the product life cycle, indicating ongoing availability from the manufacturer.

Industry Applications for 744032180

The 744032180 might find utility across several industries due to its versatile characteristics. Here are some potential applications:

  • Internet of Things (IoT): This inductor could be used in IoT devices that require power inductors for efficient operation, such as connected sensors or smart home appliances. Its performance attributes, like its low DC resistance and operational temperature range, might benefit energy-saving designs.
  • Consumer Electronics: Given its compact size and performance capabilities, the 744032180 could be utilized in various consumer electronics, such as portable chargers and audio devices. The inductor’s inductance value and current handling properties could support power management functionalities in these devices.
  • Telecommunications: In telecommunications applications, this inductor might serve in RF circuits or as part of power supply designs within base stations or repeaters. Its self-resonant frequency of 15 MHz may facilitate effective signal processing in these types of systems.
  • Robotics and Drones: The 744032180 possibly fits into power distribution circuits within drones and robotic systems where space is limited, and reliable performance is critical. Its 18 µH inductance value could play a role in smoothing power supplies in motor control circuits.
  • Industrial Automation: This part could potentially be integrated into control systems or power supplies used in industrial automation equipment. The ability to handle varying loads with a saturation current of 650 mA may support stable operation in such environments.

It is essential to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are crucial to ensure adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is recognized for its contributions to the electronic components sector, particularly in the area of inductors. The company specializes in developing and manufacturing a broad range of passive components. Their 744032180 part falls under the WE-LQ series, which offers various inductors tailored for power applications. Wurth Elektronik strives to provide innovative solutions and has a history of producing inductors that meet stringent performance and compliance standards. They also manufacture similar parts that might cater to different specifications and applications, enhancing their product portfolio for various design needs.

Where to Find 744032180 by Wurth Elektronik

To purchase the 744032180, it is advisable to explore sourcing options on findchips.com. This platform not only provides current availability but also search capabilities for other Fixed Inductors that may offer alternatives from Wurth Elektronik or other manufacturers. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and Newark, but it is crucial to check findchips for up-to-date stock levels and pricing.

Compare pricing for 744032180 and other Fixed Inductors at findchips.com