Overview of 744226 by Wurth Elektronik
The 744226 by Wurth Elektronik is a Data Line Filter designed for suppression and elimination of electromagnetic interference (EMI) and radio frequency interference (RFI) in various electronic applications. This component is structured as a common mode choke with an inductance of 10µH and can handle a significant DC current rating of 1.6A. Notably, this model exhibits an impedance of 920 ohms and operates within a voltage range up to 80V.
The physical attributes include a surface mount design (SMD) with a compact form factor of 9.2mm in length, 6mm in width, and 5mm in height, making it suitable for high-density circuit boards where space is at a premium. Compliant with both RoHS and REACH, the 744226 ensures adherence to strict environmental standards, limiting the use of hazardous substances in electronics. Its build consists of 4 pins in a robust package that is designed to facilitate straightforward integration onto printed circuit boards.
Its operational temperature spans from -40°C to 125°C, allowing reliable performance across diverse environmental conditions. This component’s broad temperature range coupled with a maximum DC Resistance of just 0.08Ω reflects its efficiency and robustness in challenging electrical and thermal scenarios.
Industry Applications for 744226
Given its technical characteristics, the 744226 might be effectively utilized in various industrial domains where data integrity and EMI protection are crucial. Here are a few potential applications:
- Environmental Monitoring: This part could potentially be used in sensors and monitoring equipment which require stable operation in environmentally diverse conditions. Its ability to operate over a wide temperature range makes it suitable for outdoor devices exposed to harsh climates.
- Internet of Things (IoT): IoT devices often need efficient EMI solutions to ensure reliable data transfer, where this component could find use in smart home devices or industrial IoT applications that are sensitive to interference.
- Industrial Automation: In automation equipment where long-term reliability and minimal downtime are essential, utilizing a filter like 744226 will possibly aid in managing noise in systems, thus ensuring stable operation and maintaining the integrity of the data communication across the setup.
- Transportation and Logistics: In vehicle tracking and telemetry systems, maintaining signal integrity is crucial. This part could potentially be crucial in reducing interference in these systems, promoting accuracy in location tracking and logistics management.
Note: The potential industry applications mentioned are conceptual and illustrative. These require thorough analysis and verification by engineering and design teams to meet specific industry standards and application needs.
About Wurth Elektronik
Wurth Elektronik is a well-recognized manufacturer in the field of electronic components, particularly known for its extensive range of filter technologies including Data Line Filters. The company focuses on developing products that meet stringent quality requirements supported by robust testing protocols. The 744226 is a part of Wurth Elektronik’s WE-SL2 Series, which represents a line of high-performance filters designed to address complex interference and signal integrity challenges in modern electronics. This commitment to innovation and quality helps in delivering components that enhance the performance and reliability of end products in various industries.
Where to Find 744226 by Wurth Elektronik
To source the 744226 Data Line Filter, interested buyers should consider the Data Line Filters collection on findchips.com. This platform provides detailed information about stock availability, current pricing, and supplies from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, ComSIT USA, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure the most accurate and up-to-date information, checking Findchips for current availability and pricing is recommended.