Overview of 744231091 by Wurth Elektronik
The 744231091 by Wurth Elektronik is a data line filter that features two functions, with a rated voltage of 50V and a current rating of 0.37A. It adheres to both ROHS and REACH compliance requirements and is designed for surface mount (SMD) applications with a 4-pin configuration. Additionally, it is identified as a Filter, Common Mode Choke, with specifications including a 20V DC current rating, 370mA inductance at 0.131µH, and part of the WE-CNSW Series. The component features an impedance of 90Ohm and comes in a compact size with dimensions of 2mm in length and 1.2mm in width. The 744231091 is qualified as RoHS compliant, further underscoring its environmental friendliness and suitability for a wide range of applications where such compliance is required or desired.
This part is particularly notable for its effectiveness in providing noise suppression in data lines, thanks to its common mode choke functionality. Its small footprint makes it well-suited for compact electronic devices where space is at a premium but performance cannot be compromised. With an operating temperature ranging from -40 °C to 125 °C, it offers robust performance across a wide range of environmental conditions. Manufacturing and design teams preferring parts that are easy to implement in circuit designs will appreciate its surface mount package and the convenience of tape and reel packing for automated assembly processes.
Industry Applications for 744231091
The 744231091 common mode choke can potentially serve a vast array of applications across various industries. Here are some key industries and possible use cases:
- Energy and Power Systems: In the energy sector, devices like solar inverters and power supply systems might utilize this component for noise suppression and improved reliability in data communication lines. The part’s ability to operate effectively at different temperature ranges makes it suitable for outdoor applications, where conditions can vary significantly.
- Medical Imaging: Medical imaging equipment, including MRI machines and ultrasound devices, requires precise data transmission capabilities. The 744231091 could potentially aid in reducing electromagnetic interference (EMI), ensuring clearer images and more reliable diagnostics.
- Robotics and Drones: Modern robotics and drones rely heavily on data communication for control and sensor feedback. The part’s compact size and effectiveness in noise suppression make it a viable option for these applications, where space is limited, and signal integrity is crucial.
Note that these potential applications are conceptual and illustrative. Integration of the 744231091 into specific devices requires thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About Wurth Elektronik
Wurth Elektronik is a globally recognized manufacturer of electronic and electromechanical components, specializing in a range of products, including Data Line Filters and other types of filters. Their 744231091 is a testament to their commitment to quality, innovation, and environmental compliance, with its RoHS and REACH compliant design. Wurth Elektronik is known for producing components that find applications in a diverse set of industries, from automotive to telecommunications and beyond. Their product offerings are extensive, covering not just filters but also connectors, switches, and assembly materials, making them a single-source solution for various electronic component needs. Their focus on reliability and performance, combined with their customer-centric approach, positions them as a preferred partner for engineers and procurement specialists worldwide.
Where to Find 744231091 by Wurth Elektronik
For those looking to purchase the 744231091 component, a great place to start is findchips.com. This platform provides up-to-date information on stock availability and pricing from various distributors. By searching for 744231091, buyers can compare options across different sellers. Additionally, for those considering alternatives, findchips.com offers a wide selection of Data Line Filters, including those manufactured by Wurth Elektronik and other brands.
In the past, the 744231091 component has been available at several distributors, including Mouser Electronics, DigiKey, Newark, and Win Source Electronics, among others. However, it is always recommended to visit findchips.com to get current stock levels and the most competitive pricing.