Overview of 744235220 by Wurth Elektronik
The 744235220 is a Data Line Filter designed for high-performance applications requiring effective filtering for electrical signals. This component is classified as a Common Mode Choke, which mitigates noise and interference in data lines. It operates at a voltage rating of 50V and a maximum DC current of 250 mA. The filter is characterized by an inductance of 22 µH and features an output impedance of 8 kΩ. The 744235220 belongs to the We-Cnsw Series, which is specifically designed for surface-mount technology (SMT) applications.
In terms of physical dimensions, the part measures 4.5 mm in length, 3.2 mm in width, and 2.8 mm in height. It features a 4-pin configuration, making it suitable for various compact electronic designs. The component is also RoHS compliant, indicating that it adheres to regulations limiting hazardous substances. The specifications are critical for ensuring that the part can effectively filter out unwanted noise while maintaining signal integrity. The part is currently marked as active in the manufacturer’s lifecycle, indicating that it is still in production and widely available.
Industry Applications for 744235220
The 744235220 might be beneficial across various sectors, particularly those requiring reliable data transmission and signal integrity. Here are a few potential industry applications where this part could be suitably integrated:
- Telecommunications: In telecommunications equipment, the 744235220 might be used to filter signals in data communication lines. This could include devices such as routers and switches, where maintaining clear signal quality is critical. The part’s capability to suppress common-mode noise may enhance the overall performance of such systems.
- Consumer Electronics: The part could potentially find usage in consumer electronics like smartphones, tablets, and other handheld devices. Its compact size and effective filtering characteristics might support the need for efficient power management while reducing electromagnetic interference (EMI) within tightly packed circuits.
- Industrial Automation: In industrial settings, the 744235220 might aid in the proper functioning of sensors and control systems where data lines are prevalent. The high inductance and impedance ratings could significantly contribute to noise reduction in automated assembly lines and machinery.
- Internet of Things (IoT): The part can also be utilized in various IoT devices, helping maintain integrity in data transmission between connected devices. Its operational temperature range from -40 °C to 125 °C might make it suitable for both indoor and outdoor applications, enhancing its versatility in smart home devices or industrial IoT implementations.
- Automotive Electronics: If the part meets specific automotive standards, it could potentially be used in automotive electronics, where effective data line filtering is vital for in-vehicle communication systems, thereby reducing noise from various automotive sensors and components.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements before integration.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer specializing in electronic components, with a strong focus on Filters, among other product categories. Their expertise in producing effective filtering solutions is exemplified through parts like the 744235220. The company offers a wide range of filters, including common mode chokes and data line filters, designed to meet various application requirements across multiple industries.
Wurth Elektronik’s commitment to quality and innovation is reflected in their extensive product range, which adheres to international standards, including RoHS compliance. Their data line filters are designed to ensure reliable signal processing, making them ideal for applications in telecommunications, computing, industrial automation, and automotive systems. As part of their other offerings, Wurth Elektronik also manufactures similar components that might cater to varying needs in filtering and noise suppression.
Research Price and Stock for 744235220 by Wurth Elektronik on Findchips.com
For those interested in the 744235220, it is recommended to research stock and pricing at Findchips. This platform can provide updated information on availability and pricing, helping you make informed procurement decisions. You may also explore the Data Line Filters category on Findchips, which might reveal alternate parts offered by Wurth Elektronik or other manufacturers.
The 744235220 has been previously available through several distributors, including ComSIT USA, Mouser Electronics, DigiKey, and Newark. However, stock availability can fluctuate, so it is advisable to visit Findchips for the latest updates on stock levels and pricing.
Compare pricing for 744235220 and other Data Line Filters / Filters at findchips.com
For further exploration, you can compare the 744235220 and other options within the Data Line Filters category at Findchips, enabling an informed procurement process tailored to your specific needs.