744242510 by Wurth Elektronik

Overview of 744242510 by Wurth Elektronik

The 744242510 is a common mode choke designed for efficient filtering of electromagnetic interference (EMI) and radio frequency interference (RFI) in electronic circuits. Developed by Wurth Elektronik, this component features a data line filter function with capacity to handle rated currents up to 0.3A and a maximum operating voltage of 80V. The device embodies an inductance value of 51µH, and is specifically designed for surface mounting (SMD), facilitating simplified integration into various circuit boards.

This part holds compliance with industry environmental standards, being both RoHS and REACH compliant, ensuring it adheres to regulatory mandates regarding hazardous substances. With dimensions of 5mm in length, 3.3mm in width, and 3.3mm in height, the 744242510 is compact yet powerful in performance. Its operational temperature range from -40°C up to 125°C allows for reliable functionality under varying environmental conditions. Moreover, its output impedance of 2500 ohm and a DC resistance maximum of 0.32 ohm underscore its utility in maintaining signal integrity.

Industry Applications for 744242510

The 744242510, belonging to the category of Data Line Filters, is optimally designed for applications requiring stringent control over noise and interference in electrical lines. Possible industry applications, where design and engineering teams might consider using this component, include:

  • Consumer Electronics: This part could potentially be used in devices like smartphones, laptops, and tablets where management of data integrity and reduction of noise is critical. The high impedance at 2.5K Ohm can be beneficial in high-frequency data lines.
  • Telecommunications: In communications infrastructure, maintaining signal clarity is pivotal. This part might be found in equipment such as broadband modems, communication hubs, or routers to help mitigate interference.
  • Industrial Automation: In automated production lines, precise control and monitoring systems are essential. The robust temperature range and high current capacity of the 744242510 make it suitable for industrial environments, potentially ensuring reliability and efficiency in automated processes.
  • Computing and Data Storage: Servers and storage devices which handle large volumes of data would potentially benefit from the effective EMI and RFI filtering capabilities of this part, thereby enhancing the overall performance and reliability of computing systems.
  • Consumer Audio and Video Systems: Audio fidelity and clear video signals in consumer electronics could be improved by integrating this filter, particularly in systems sensitive to electronic noise.

Note: These potential industry applications are conceptual and should be verified for compliance with specific standards and suitability for intended use by professional design teams.

About Wurth Elektronik

Wurth Elektronik is a recognized leader in the manufacturing of electronic and electromechanical components, including a broad range of Filters. Their products in the domain of Data Line Filters, such as the 744242510, demonstrate their commitment to providing solutions that meet stringent quality and functional standards. Wurth Elektronik’s expertise in developing parts that enhance signal integrity and suppress interference is evident in its diverse product range. Their offerings not only reflect robust engineering but also adherence to environmental standards, making them a preferred supplier for technologically advanced and eco-responsible component solutions.

Where to Find 744242510 by Wurth Elektronik

To source the 744242510 by Wurth Elektronik, the ideal avenue for procurement is through online platforms that offer current pricing and stock information, such as findchips.com. Historically, this part has been listed with distributors like Win Source Electronics, ComSIT USA, Mouser Electronics, DigiKey, and Newark. However, for the most current data regarding availability and pricing, visiting findchips.com will provide updated information. Interested parties can also explore other Data Line Filters that might be offered by Wurth Elektronik or alternative suppliers on the same portal.

Compare pricing for 744242510 and other Data Line Filters / Filters at findchips.com