744272102 by Wurth Elektronik

Overview of 744272102 by Wurth Elektronik

The 744272102 is a data line filter that operates efficiently within a rated voltage of 80V and a rated current of 0.95A. Specifically designed to function as a common mode choke, this surface mount device (SMD) features a compact design with four pins, measuring 10mm in length and 8.7mm in width, while maintaining a height of 6.5mm. Its inductance value is rated at 1mH (1000 µH), with a maximum direct current resistance of 0.18 Ω. With an output impedance of 3600 Ω, this part is also compliant with both RoHS and REACH directives, making it suitable for use in environmentally conscious applications.

The 744272102 is part of Wurth Elektronik’s WE-SL5 series, which emphasizes quality and reliability for electronic filtering needs. As of the current writing, the lifecycle status of this component is active, indicating ongoing production and availability. The part has been designed with specifications that allow it to operate effectively in a wide temperature range of -40°C to +125°C, making it versatile for various applications.

Industry Applications for 744272102

Given the specifications and potential capabilities of the 744272102, several industry applications may benefit from its use:

  • Internet of Things (IoT): In IoT devices, the filter might play a significant role in reducing electromagnetic interference, potentially ensuring better data transmission integrity. For example, smart home devices equipped with sensors often require stable power supplies, and the filtering capability provided by this component could help maintain operational consistency.
  • Telecommunications: In telecommunications equipment, the 744272102 could assist in noise reduction, which is crucial for maintaining signal quality. Equipment like routers or base stations may utilize this filter to improve the performance of communication lines.
  • Consumer Electronics: Devices such as televisions or audio systems might incorporate this data line filter to enhance sound and image clarity by reducing unwanted noise signals. The high output impedance value could potentially support high-fidelity components within these systems.
  • Automotive Electronics: If compliant with automotive standards, this component might be useful in automotive infotainment systems, where it could aid in the reduction of electrical noise generated by surrounding components. This is particularly relevant given the increasing use of electronic interfaces in vehicles.
  • Industrial Automation: In industrial environments, the 744272102 could help in maintaining reliable operations by filtering out noise from various sensor signals, ensuring accurate data collection and processing.

These potential industry applications are only conceptual and illustrative. It is essential that engineering and design teams conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is a manufacturer that specializes in the production of electronic components, particularly in the domain of data line filters. The company is recognized for its commitment to quality and innovation in filtering technology. The 744272102 exemplifies this commitment with its reliable performance characteristics and compliance with environmental regulations.

Wurth Elektronik produces a variety of similar parts designed to enhance electronic performance, including common mode chokes and other types of filters. Their products are frequently utilized across several sectors, ensuring robust signal integrity and protection against electromagnetic interference.

Research Price and Stock for 744272102 by Wurth Elektronik on Findchips.com

For those interested in acquiring the 744272102, it is advisable to conduct research on current stock and pricing through Findchips. This platform also provides insights into similar parts within the data line filters subcategory, allowing users to explore alternate components that may fulfill their specific requirements.

Historically, the 744272102 has been available at distributors such as Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, readers should visit Findchips for the most up-to-date stock levels and pricing information.

Compare pricing for 744272102 and other Data Line Filters / Filters at findchips.com

In summary, the 744272102, with its robust specifications and potential for various applications, could serve as a valuable component in electronic designs. For further exploration of filtering technologies, both this part and others in the data line filters category should be considered on Findchips for pricing and availability.