Overview of 74435572200 by Wurth Elektronik
The 74435572200 is a general-purpose inductor featuring an inductance value of 22 µH, a tolerance of 20%, and a construction style suitable for surface mounting (SMD). This component is designed with a ferrite-core and is part of the Wurth Elektronik product line, specifically under the WE-HCI series. The part is fully compliant with both ROHS and REACH regulations, making it suitable for a variety of applications that necessitate adherence to environmental standards.
Key attributes of the 74435572200 include:
- RMS current rating of up to 11 A
- Saturation current of 11 A
- DC resistance max of 0.0146 Ω
- Operating temperature range from -40 °C to 125 °C
- Self-resonance frequency of 10.5 MHz
- Shielded construction, which helps to reduce electromagnetic interference
This inductor is packaged in a rectangular style with dimensions of 18.3 mm in length, 18.2 mm in width, and a height of 8.9 mm. It is suitable for high current inductor applications. The terminal finish is made of a tin/silver/copper (Sn/Ag/Cu) composition and features wraparound terminals, ensuring reliable connections in electronic circuits. Data concerning factory lead time was not provided; thus, lead times should be confirmed with suppliers.
Industry Applications for 74435572200
The 74435572200 inductor could potentially find applications across a variety of industry sectors, primarily due to its general-purpose design and high current capabilities. Below are some industries where this part might be utilized:
- Internet of Things (IoT): The 74435572200 may be integrated into smart devices requiring compact, efficient inductors. Applications could include wearable technology, smart home devices, or connected sensors, where the low DC resistance could help improve power efficiency.
- Industrial Automation: In robotic systems or automated machinery, this inductor might be used in power distribution circuits or motor control applications. The inductance value and high current rating could support efficient operation while maintaining system performance.
- Consumer Electronics: In devices such as smartphones, tablets, or audio equipment, the 74435572200 could potentially be utilized in power management circuits. Its shielded design might help reduce noise interference, enhancing overall audio quality.
- Transportation and Logistics: This part might be found in power supply circuits within electric vehicles or automated guided vehicles (AGVs). Its high current ratings are suitable for battery management systems, contributing to efficient power monitoring and control.
- Robotics and Drones: The 74435572200 could possibly be used in control boards or motor drives due to its robust current handling capabilities. Inductors in these applications may help in stabilizing power supply and managing transient responses.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze these use cases for adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik specializes in the manufacturing of passive electronic components, including a wide range of inductors, capacitors, and resistors. For fixed inductors in particular, the company has established a robust reputation for quality and reliability. The 74435572200 is one example of the firm’s offerings in the fixed inductor category, which is aimed at high-current applications.
Wurth Elektronik’s product lineup includes variations of inductors designed to meet different specifications, including those with higher inductance values, different form factors, and unique environmental compliance features. Other parts in the same series may share similar characteristics, making them suitable alternatives depending on design requirements.
Research Price and Stock for 74435572200 by Wurth Elektronik on Findchips.com
To ensure that you have the most up-to-date information on availability and pricing for the 74435572200, it is recommended to check Findchips.com. Various distributors have previously carried this part, including Chip Stock, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing can fluctuate, so it is important to consult Findchips for the latest information.