74437336056 by Wurth Elektronik

Overview of 74437336056 by Wurth Elektronik

The 74437336056 is a WE-LHMI SMD Power Inductor crafted by Wurth Elektronik. This is a fixed inductor, with a part number that signifies a nominal inductance of 5.6 µH, a rated current of up to 3.3 A, and a DC resistance of just 0.063 Ω. It’s designed for surface mount technology and encapsulated in a shielded, rectangular package measuring 5.7 mm in length, 5.2 mm in width, and 2.8 mm in height. Its construction utilizes powdered iron as the core material which contributes to its efficiency and thermal stability.

The inductor supports operating temperatures ranging from -40 °C to +125 °C, making it desirable for applications in varied environments. The specified tolerance for this component is 20%, and it operates efficiently within a self-resonance frequency of 22 MHz. Specific to its design for power circuitry, the inductor’s characteristics also include a shielded enclosure, which helps in minimizing electromagnetic interference. Additionally, its terminals are tin-copper finished, enhancing the reliability of solder joints at the surface-mount pads.

Industry Applications for 74437336056

The 74437336056 is a versatile component that could be employed across numerous industries requiring robust power management solutions. Potential applications, conceptual and requiring validation, might include:

  • Consumer Electronics: This inductor could be a part of power supplies or voltage regulation modules in devices such as smartphones, tablets, and laptops. The rated current and inductance levels are suitable for handling typical energy requirements and conversions in these devices.
  • Audio and Video Systems: In audio amplifiers and home theater systems, inductors such as the 74437336056 could be used in power supply circuits to help stabilize voltage and reduce noise, thereby maintaining sound and picture quality.
  • Telecommunications: Given its small form factor and efficiency in power handling, this component might be integrated into telecom equipment like routers and switches, where maintaining the integrity of power flow is crucial for device performance and reliability.

These applications are conceptual ideas and should be tested for technical and regulatory compliance before integration. The attributes such as high-current handling, temperature resilience, and EMI shielding potentially align with these uses.

About Wurth Elektronik

Wurth Elektronik is recognized internationally for their proficiency in manufacturing high-quality electronic components, including a broad range of Fixed Inductors. Their products are sought after for both commercial and industrial applications across various sectors, thanks to their commitment to standards and quality. In the realm of inductors, the company offers components like the 74437336056, which showcase versatility and efficiency, particularly in power circuitry. Wurth Elektronik continues to innovate and provide solutions that advance electronic design capabilities across the globe.

Where to Find 74437336056 by Wurth Elektronik

To source the 74437336056 SMD Power Inductor by Wurth Elektronik, prospective buyers should utilize findchips.com. The platform facilitates a comprehensive search among reputable distributors to understand current stock levels and competitive pricing. Distributors like Mouser Electronics and DigiKey historically have stocked this part, but always check the latest availability and pricing specific to the moment of purchase. Additionally, findchips.com can assist in comparing similar Fixed Inductors that might be offered by Wurth Elektronik or other well-reputed manufacturers.

Compare pricing for 74437336056 and other Fixed Inductors at findchips.com